CAP .68UF 63V METAL POLY - 168684K63F-F - Capacitors
0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168684K63F-F
| Digi-Key Part Number | 168684K63F-F-ND |
500 |
.60600 |
Extended Price
303.00 |
| Manufacturer Part Number | 168684K63F-F | |||
| Description | CAP .68UF 63V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 168684K63F-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
168684K63F F 168684K63FF |
168684K63F-F Specification Sheet
CAP .68UF 63V METAL POLY - 168684K63F-F (168684K63F-F-ND) - Capacitors
Related parts 0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168684K63F-FCAP .68UF 63V METAL POLY - 168684K63F-F
Order 'cap .68uf 63v metal poly - 168684K63F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168684K63F-F-ND.
CAP .68UF 63V METAL POLY - 150684J63DC
Order 'cap .68uf 63v metal poly - 150684J63DC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150684J63DC-ND.
CAP .68UF 63V METAL POLY - 150684K63DC
Order 'cap .68uf 63v metal poly - 150684K63DC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150684K63DC-ND.
CAP 6.8UF 63V METAL POLY - 150685J63QF
Order 'cap 6.8uf 63v metal poly - 150685J63QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150685J63QF-ND.
CAP 6.8UF 63V METAL POLY - 150685K63QF
Order 'cap 6.8uf 63v metal poly - 150685K63QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150685K63QF-ND.
CAP .68UF 63V METAL POLY - 160684J63D-F
Order 'cap .68uf 63v metal poly - 160684J63D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160684J63D-F-ND.
CAP .68UF 63V METAL POLY - 160684J63F-F
Order 'cap .68uf 63v metal poly - 160684J63F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160684J63F-F-ND.
CAP .68UF 63V METAL POLY - 160684K63D-F
Order 'cap .68uf 63v metal poly - 160684K63D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160684K63D-F-ND.
CAP 6.8UF 63V METAL POLY - 160685J63O-F
Order 'cap 6.8uf 63v metal poly - 160685J63O-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160685J63O-F-ND.
CAP 6.8UF 63V METAL POLY - 160685K63O-F
Order 'cap 6.8uf 63v metal poly - 160685K63O-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160685K63O-F-ND.
CAP .68UF 63V METAL POLY - 168684J63F-F
Order 'cap .68uf 63v metal poly - 168684J63F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168684J63F-F-ND.
CAP .68UF 63V METAL POLY - 184684J63RCA-F
Order 'cap .68uf 63v metal poly - 184684J63RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184684J63RCA-F-ND.
CAP .68UF 63V METAL POLY - 184684J63RCB-F
Order 'cap .68uf 63v metal poly - 184684J63RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184684J63RCB-F-ND.
CAP .68UF 63V METAL POLY - 184684K63RCA-F
Order 'cap .68uf 63v metal poly - 184684K63RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184684K63RCA-F-ND.
CAP .68UF 63V METAL POLY - 184684K63RCB-F
Order 'cap .68uf 63v metal poly - 184684K63RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184684K63RCB-F-ND.
Options for 0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168684K63F-F
Send this link via E-Mail
Help With This Screen
