CAP 4700PF 630V METAL POLY - 167472J630B-F
| Digi-Key Part Number | 167472J630B-F-ND |
1000 |
.28160 |
Extended Price
281.60 |
| Manufacturer Part Number | 167472J630B-F | |||
| Description | CAP 4700PF 630V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 167472J630B-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
167472J630B F 167472J630BF |
167472J630B-F Specification Sheet
CAP 4700PF 630V METAL POLY - 167472J630B-F (167472J630B-F-ND)
Related parts :CAP 4700PF 630V METAL POLY - 167472J630B
Order 'cap 4700pf 630v metal poly - 167472J630B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 167472J630B-ND.
CAP 4700PF 630V METAL POLY - 167472J630B-F
Order 'cap 4700pf 630v metal poly - 167472J630B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 167472J630B-F-ND.
CAP .0047UF 630V METAL POLY - 160472J630C
Order 'cap .0047uf 630v metal poly - 160472J630C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160472J630C-ND.
CAP .0047UF 630V METAL POLY - 160472J630C-F
Order 'cap .0047uf 630v metal poly - 160472J630C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160472J630C-F-ND.
CAP .0047UF 630V METAL POLY - 160472K630C
Order 'cap .0047uf 630v metal poly - 160472K630C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160472K630C-ND.
CAP .0047UF 630V METAL POLY - 160472K630C-F
Order 'cap .0047uf 630v metal poly - 160472K630C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160472K630C-F-ND.
CAP 4700PF 630V METAL POLYPRO - 170472J630BB
Order 'cap 4700pf 630v metal polypro - 170472J630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170472J630BB-ND.
CAP 4700PF 630V METAL POLYPRO - 170472K630BB
Order 'cap 4700pf 630v metal polypro - 170472K630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170472K630BB-ND.
CAP .0047UF 630V METAL POLY - 184472J630RBA-F
Order 'cap .0047uf 630v metal poly - 184472J630RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472J630RBA-F-ND.
CAP .0047UF 630V METAL POLY - 184472J630RBB-F
Order 'cap .0047uf 630v metal poly - 184472J630RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472J630RBB-F-ND.
CAP .0047UF 630V METAL POLY - 184472K630RBA-F
Order 'cap .0047uf 630v metal poly - 184472K630RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472K630RBA-F-ND.
CAP .0047UF 630V METAL POLY - 184472K630RBB-F
Order 'cap .0047uf 630v metal poly - 184472K630RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472K630RBB-F-ND.
CAP .01UF 630V METAL POLY - 150103J630BB
Order 'cap .01uf 630v metal poly - 150103J630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103J630BB-ND.
CAP .01UF 630V METAL POLY - 150103K630BB
Order 'cap .01uf 630v metal poly - 150103K630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103K630BB-ND.
CAP .10UF 630V METAL POLY - 150104J630FE
Order 'cap .10uf 630v metal poly - 150104J630FE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J630FE-ND.
Send this link via E-Mail
Help With This Screen
