CAP 4700PF 400V METAL POLY - 167472J400A-F - Capacitors
| Digi-Key Part Number | 167472J400A-F-ND |
1000 |
.24320 |
Extended Price
243.20 |
| Manufacturer Part Number | 167472J400A-F | |||
| Description | CAP 4700PF 400V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 167472J400A-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
167472J400A F 167472J400AF |
167472J400A-F Specification Sheet
CAP 4700PF 400V METAL POLY - 167472J400A-F (167472J400A-F-ND) - Capacitors
Related parts Capacitors :CAP 4700PF 400V METAL POLY - 167472J400A-F
Order 'cap 4700pf 400v metal poly - 167472J400A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 167472J400A-F-ND.
CAP 4700PF 400V METAL POLY - 167472K400A
Order 'cap 4700pf 400v metal poly - 167472K400A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 167472K400A-ND.
CAP 4700PF 400V METAL POLY - 167472K400A-F
Order 'cap 4700pf 400v metal poly - 167472K400A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 167472K400A-F-ND.
CAP 4700PF 400V METAL POLY - 168472J400C-F
Order 'cap 4700pf 400v metal poly - 168472J400C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168472J400C-F-ND.
CAP 4700PF 400V METAL POLY - 168472K400C-F
Order 'cap 4700pf 400v metal poly - 168472K400C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168472K400C-F-ND.
CAP .0047UF 400V METAL POLY - 184472J400RAA-F
Order 'cap .0047uf 400v metal poly - 184472J400RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472J400RAA-F-ND.
CAP .0047UF 400V METAL POLY - 184472J400RAB-F
Order 'cap .0047uf 400v metal poly - 184472J400RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472J400RAB-F-ND.
CAP .0047UF 400V METAL POLY - 184472K400RAA-F
Order 'cap .0047uf 400v metal poly - 184472K400RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472K400RAA-F-ND.
CAP .0047UF 400V METAL POLY - 184472K400RAB-F
Order 'cap .0047uf 400v metal poly - 184472K400RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184472K400RAB-F-ND.
CAP .0047UF 400V METAL POLY - 185472J400RCA-F
Order 'cap .0047uf 400v metal poly - 185472J400RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185472J400RCA-F-ND.
CAP .0047UF 400V METAL POLY - 185472J400RCB-F
Order 'cap .0047uf 400v metal poly - 185472J400RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185472J400RCB-F-ND.
CAP .0047UF 400V METAL POLY - 185472K400RCA-F
Order 'cap .0047uf 400v metal poly - 185472K400RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185472K400RCA-F-ND.
CAP .0047UF 400V METAL POLY - 185472K400RCB-F
Order 'cap .0047uf 400v metal poly - 185472K400RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185472K400RCB-F-ND.
CAP .100UF 400V METAL POLY - 150104J400EC
Order 'cap .100uf 400v metal poly - 150104J400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J400EC-ND.
CAP .100UF 400V METAL POLY - 150104K400EC
Order 'cap .100uf 400v metal poly - 150104K400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K400EC-ND.
Send this link via E-Mail
Help With This Screen
