CAP .22UF 63V METAL POLY - 160224K63C-F - Capacitors
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160224K63C-F
| Digi-Key Part Number | 160224K63C-F-ND |
3000 |
.39520 |
Extended Price
1185.60 |
| Manufacturer Part Number | 160224K63C-F | |||
| Description | CAP .22UF 63V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160224K63C-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160224K63C F 160224K63CF |
160224K63C-F Specification Sheet
CAP .22UF 63V METAL POLY - 160224K63C-F (160224K63C-F-ND) - Capacitors
Related parts 0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160224K63C-FCAP .22UF 63V METAL POLY - 160224K63C-F
Order 'cap .22uf 63v metal poly - 160224K63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160224K63C-F-ND.
CAP .22UF 63V METAL POLY - 150224J63BB
Order 'cap .22uf 63v metal poly - 150224J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224J63BB-ND.
CAP .22UF 63V METAL POLY - 150224K63BB
Order 'cap .22uf 63v metal poly - 150224K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224K63BB-ND.
CAP 2.2UF 63V METAL POLY - 150225J63HE
Order 'cap 2.2uf 63v metal poly - 150225J63HE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225J63HE-ND.
CAP 2.2UF 63V METAL POLY - 150225K63HE
Order 'cap 2.2uf 63v metal poly - 150225K63HE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225K63HE-ND.
CAP .22UF 63V METAL POLY - 160224J63C-F
Order 'cap .22uf 63v metal poly - 160224J63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160224J63C-F-ND.
CAP 2.2UF 63V METAL POLY - 160225J63G
Order 'cap 2.2uf 63v metal poly - 160225J63G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160225J63G-ND.
CAP 2.2UF 63V METAL POLY - 160225J63G-F
Order 'cap 2.2uf 63v metal poly - 160225J63G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160225J63G-F-ND.
CAP 2.2UF 63V METAL POLY - 160225K63G-F
Order 'cap 2.2uf 63v metal poly - 160225K63G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160225K63G-F-ND.
CAP .22UF 63V METAL POLY - 168224J63C
Order 'cap .22uf 63v metal poly - 168224J63C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224J63C-ND.
CAP .22UF 63V METAL POLY - 168224J63C-F
Order 'cap .22uf 63v metal poly - 168224J63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224J63C-F-ND.
CAP .22UF 63V METAL POLY - 168224K63C
Order 'cap .22uf 63v metal poly - 168224K63C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224K63C-ND.
CAP .22UF 63V METAL POLY - 168224K63C-F
Order 'cap .22uf 63v metal poly - 168224K63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224K63C-F-ND.
CAP .22UF 63V METAL POLY - 184224J63RAA-F
Order 'cap .22uf 63v metal poly - 184224J63RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184224J63RAA-F-ND.
CAP .22UF 63V METAL POLY - 184224J63RAB-F
Order 'cap .22uf 63v metal poly - 184224J63RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184224J63RAB-F-ND.
Options for 0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160224K63C-F
Send this link via E-Mail
Help With This Screen
