CAP .15UF 400V METAL POLY - 160154K400H-F
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V 160154K400H-F
| Digi-Key Part Number | 160154K400H-F-ND |
3000 |
.56000 |
Extended Price
1680.00 |
| Manufacturer Part Number | 160154K400H-F | |||
| Description | CAP .15UF 400V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160154K400H-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160154K400H F 160154K400HF |
160154K400H-F Specification Sheet
CAP .15UF 400V METAL POLY - 160154K400H-F (160154K400H-F-ND)
Related parts 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V 160154K400H-FCAP .15UF 400V METAL POLY - 160154K400H-F
Order 'cap .15uf 400v metal poly - 160154K400H-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160154K400H-F-ND.
CAP 1.5UF 400V METAL POLY - 150155J400WF
Order 'cap 1.5uf 400v metal poly - 150155J400WF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J400WF-ND.
CAP 1.5UF 400V METAL POLY - 150155K400WF
Order 'cap 1.5uf 400v metal poly - 150155K400WF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155K400WF-ND.
CAP .15UF 400V METAL POLY RAD - DMM4P15K-F
Order 'cap .15uf 400v metal poly rad - DMM4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMM4P15K-F-ND.
CAP .15UF 400V METAL POLY - MMP4P15K-F
Order 'cap .15uf 400v metal poly - MMP4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MMP4P15K-F-ND.
CAP 1.5UF 400V METAL POLY - MMP4W1P5K-F
Order 'cap 1.5uf 400v metal poly - MMP4W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MMP4W1P5K-F-ND.
CAP .15UF 400V METAL POLY - 160154J400H-F
Order 'cap .15uf 400v metal poly - 160154J400H-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160154J400H-F-ND.
CAP .15UF 400V METAL POLY - 160154J400L-F
Order 'cap .15uf 400v metal poly - 160154J400L-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160154J400L-F-ND.
CAP .15UF 400V METAL POLY - 160154K400L-F
Order 'cap .15uf 400v metal poly - 160154K400L-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160154K400L-F-ND.
CAP .100UF 400V METAL POLY - 150104J400EC
Order 'cap .100uf 400v metal poly - 150104J400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J400EC-ND.
CAP .100UF 400V METAL POLY - 150104K400EC
Order 'cap .100uf 400v metal poly - 150104K400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K400EC-ND.
CAP 1.00UF 400V METAL POLY - 150105J400QF
Order 'cap 1.00uf 400v metal poly - 150105J400QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J400QF-ND.
CAP 1.00UF 400V METAL POLY - 150105K400QF
Order 'cap 1.00uf 400v metal poly - 150105K400QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K400QF-ND.
CAP .120UF 400V METAL POLY - 150124J400EC
Order 'cap .120uf 400v metal poly - 150124J400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J400EC-ND.
CAP .120UF 400V METAL POLY - 150124K400EC
Order 'cap .120uf 400v metal poly - 150124K400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K400EC-ND.
Options for 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V 160154K400H-F
Send this link via E-Mail
Help With This Screen
