IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3406G
| Digi-Key Part Number | A3DEG-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
12.14000 9.88900 7.28650 6.28896 5.85524 5.04852 4.77093 4.61479 |
Extended Price
12.14 98.89 728.65 1572.24 2927.62 5048.52 11927.33 23073.95 |
| Manufacturer Part Number | A3DEG-3406G | |||
| Description | IDC CABLE-AKR34G/ AE34G / ACE34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-3406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3DEG 3406G A3DEG3406G |
IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3406G (A3DEG-3406G-ND)
Related parts:IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3406G
Order 'idc cable-akr34g/ ae34g / ace34g - A3DEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3406G-ND.
IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3418G
Order 'idc cable-akr34g/ ae34g / ace34g - A3DEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3418G-ND.
IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3436G
Order 'idc cable-akr34g/ ae34g / ace34g - A3DEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3436G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3406G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3406G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3406G-ND.
IDC CABLE-AKC34G/ AE34G / ACE34G - A3CEG-3406G
Order 'idc cable-akc34g/ ae34g / ace34g - A3CEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-3406G-ND.
IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3406G
Order 'idc cable-akr34a/ ae34g / ace34g - A3DEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3406G-ND.
IDC CABLE-AKR34G/ AE34G / APR34G - A3DRG-3406G
Order 'idc cable-akr34g/ ae34g / apr34g - A3DRG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-3406G-ND.
IDC CABLE-AKR34G/ AE34G / AKR34G - A3DDG-3406G
Order 'idc cable-akr34g/ ae34g / akr34g - A3DDG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-3406G-ND.
IDC CABLE-AKR34G/ AE34G / X - A1DXG-3436G
Order 'idc cable-akr34g/ ae34g / x - A1DXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3436G-ND.
IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3418G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3436G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3436G-ND.
Send this link via E-Mail
Help With This Screen