Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561AIDD#TRPBF
IC DC/DC CONV 1A SYNC 8-DFN - LTC3561AIDD#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3561AIDD#TRPBF-ND |
2500 |
2.58269 |
Extended Price
6456.73 |
| Manufacturer Part Number | LTC3561AIDD#TRPBF | |||
| Description | IC DC/DC CONV 1A SYNC 8-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3561AIDD#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.63 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5 V |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 110 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1MHz |
| Drawing Number | 161; 05-08-1698; DD, DCB; 10, 8, 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3561AIDD#TRPBF LTC3561AIDD#TRPBF |
LTC3561AIDD#TRPBF Specification Sheet
IC DC/DC CONV 1A SYNC 8-DFN - LTC3561AIDD#TRPBF (LTC3561AIDD#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561AIDD#TRPBFLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561AIDD#TRPBF
Order 'ic dc/dc conv 1a sync 8-dfn - LTC3561AIDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AIDD#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 2.63 ~ 5.5 V LTC3561AEDD#PBF
Order 'ic dc/dc conv 1a sync 8-dfn - LTC3561AEDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AEDD#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 2.63 ~ 5.5 V LTC3561AIDD#PBF
Order 'ic dc/dc conv 1a sync 8-dfn - LTC3561AIDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AIDD#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561AEDD#TRPBF
Order 'ic dc/dc conv 1a sync 8-dfn - LTC3561AEDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AEDD#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 2A 0.5 ~ 5 V LTC3539EDCB#TRMPBF
Order 'ic dc/dc conv 2a sync 8-dfn - LTC3539EDCB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3539EDCB#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 2A 0.5 ~ 5 V LTC3539EDCB#TRPBF
Order 'ic dc/dc conv 2a sync 8-dfn - LTC3539EDCB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3539EDCB#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 2A 0.5 ~ 5 V LTC3539EDCB-2#TRMPBF
Order 'ic dc/dc conv 2a sync 8-dfn - LTC3539EDCB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3539EDCB-2#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 2A 0.5 ~ 5 V LTC3539EDCB-2#TRPBF
Order 'ic dc/dc conv 2a sync 8-dfn - LTC3539EDCB-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3539EDCB-2#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 2.2 ~ 16 V LT3473EDD#TRPBF
Order 'ic dc/dc conv 1a 8-dfn - LT3473EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3473EDD#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 2.2 ~ 16 V LT3473EDD#PBF
Order 'ic conv dc/dc 1a 8-dfn - LT3473EDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3473EDD#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561EDD#TRPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3561EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 0.5 ~ 5.5 V LTC3528BEDDB#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 0.5 ~ 5.5 V LTC3528BEDDB#TRPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 0.5 ~ 5.5 V LTC3528EDDB#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528EDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528EDDB#TRMPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 0.5 ~ 5.5 V LTC3528EDDB#TRPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528EDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528EDDB#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 2.63 ~ 5.5 V LTC3561AIDD#TRPBF
Send this link via E-Mail
Help With This Screen
