IC USB POWER MANAGER 28-QFN - LTC3555EUFD-3#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3555EUFD-3#PBF-ND |
292 |
5.65000 |
Extended Price
1649.80 |
| Manufacturer Part Number | LTC3555EUFD-3#PBF | |||
| Description | IC USB POWER MANAGER 28-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3555EUFD-3#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | - |
| Voltage - Supply | 4.35 V ~ 5.5 V |
| Package / Case | 28-QFN |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1712; UFD, UFE; 28, 38 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3555EUFD 3#PBF LTC3555EUFD3#PBF |
LTC3555EUFD-3#PBF Specification Sheet
IC USB POWER MANAGER 28-QFN - LTC3555EUFD-3#PBF (LTC3555EUFD-3#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC USB POWER MANAGER 28-QFN - LTC3555EUFD-3#PBF
Order 'ic usb power manager 28-qfn - LTC3555EUFD-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555EUFD-3#PBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555EUFD-3#TRPBF
Order 'ic usb power manager 28-qfn - LTC3555EUFD-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555EUFD-3#TRPBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD-3#PBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD-3#PBF-ND.
IC USB POWER MANAGE 28-QFN - LTC3557EUF#TRPBF
Order 'ic usb power manage 28-qfn - LTC3557EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3557EUF#TRPBF-ND.
IC USB POWER MANAGE 28-QFN - LTC3557EUF-1#TRPBF
Order 'ic usb power manage 28-qfn - LTC3557EUF-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3557EUF-1#TRPBF-ND.
IC USB POWER HE 28-QFN - LTC3555EUFD-1#PBF
Order 'ic usb power he 28-qfn - LTC3555EUFD-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555EUFD-1#PBF-ND.
IC USB POWER HE 28-QFN - LTC3555EUFD-1#TRPBF
Order 'ic usb power he 28-qfn - LTC3555EUFD-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555EUFD-1#TRPBF-ND.
IC USB POWER MANAGE 28-QFN - LTC3557EUF#PBF
Order 'ic usb power manage 28-qfn - LTC3557EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3557EUF#PBF-ND.
IC USB POWER MANAGE 28-QFN - LTC3557EUF-1#PBF
Order 'ic usb power manage 28-qfn - LTC3557EUF-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3557EUF-1#PBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD#PBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD#PBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD#TRPBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD#TRPBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD-1#PBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD-1#PBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD-1#TRPBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD-1#TRPBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3555IUFD-3#TRPBF
Order 'ic usb power manager 28-qfn - LTC3555IUFD-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3555IUFD-3#TRPBF-ND.
IC USB POWER MANAGER 28-QFN - LTC3556EUFD#TRPBF
Order 'ic usb power manager 28-qfn - LTC3556EUFD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3556EUFD#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
