IC DGTL ISOL 1CH 2MBPS 8-MSOP - IL510-1E - Isolators
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL510-1E
| Digi-Key Part Number | 390-1122-5-ND |
1 10 25 100 500 1000 |
4.03000 3.00000 2.80000 2.60000 2.30000 1.75001 |
Extended Price
4.03 30.00 70.00 260.00 1150.00 1750.01 |
| Manufacturer Part Number | IL510-1E | |||
| Description | IC DGTL ISOL 1CH 2MBPS 8-MSOP | |||
| Quantity Available | 432 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL510-1E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Propagation Delay | 25ns |
| Data Rate | 2Mbs |
| Configuration | 1/0 |
| Output Type | CMOS |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL510 1E IL5101E 390 1122 5 ND 39011225ND 390-1122-5 |
IL510-1E Specification Sheet
IC DGTL ISOL 1CH 2MBPS 8-MSOP - IL510-1E (390-1122-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL510-1EIC DGTL ISOL 1CH 2MBPS 8-MSOP - IL510-1E
Order 'ic dgtl isol 1ch 2mbps 8-msop - IL510-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1122-5-ND.
IC DGTL ISOL 2CH 2MBPS 8-MSOP - IL511-1E
Order 'ic dgtl isol 2ch 2mbps 8-msop - IL511-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1123-5-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKT
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18637-1-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKT
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18637-2-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP175AIDGKR
Order 'ic dgtl temp sensor 2wire 8-msop - TMP175AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP175AIDGKR-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP175AIDGKRG4
Order 'ic dgtl temp sensor 2wire 8-msop - TMP175AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP175AIDGKRG4-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP175AIDGKTG4
Order 'ic dgtl temp sensor 2wire 8-msop - TMP175AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP175AIDGKTG4-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKR
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP75AIDGKR-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKRG4
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP75AIDGKRG4-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKTG4
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP75AIDGKTG4-ND.
IC DGTL ISOL 1CH 2MBPS 8-SOIC - IL510-3E
Order 'ic dgtl isol 1ch 2mbps 8-soic - IL510-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1117-5-ND.
IC DGTL TEMP SENSOR 2WIRE 8-MSOP - TMP75AIDGKT
Order 'ic dgtl temp sensor 2wire 8-msop - TMP75AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18637-6-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMCT-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIMMTR-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56CIMMCT-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL510-1E
Send this link via E-Mail
Help With This Screen
