Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-3.3#TRPBF
IC MONITOR PREC 3.3V 10-DFN - LTC2919HDDB-3.3#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2919HDDB-3.3#TRPBF-ND |
2500 |
3.30000 |
Extended Price
8250.00 |
| Manufacturer Part Number | LTC2919HDDB-3.3#TRPBF | |||
| Description | IC MONITOR PREC 3.3V 10-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2919HDDB-3.3#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 10-DFN |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 3 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 2.92V, Adj, Adj |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2919HDDB 3 3#TRPBF LTC2919HDDB33#TRPBF |
IC MONITOR PREC 3.3V 10-DFN - LTC2919HDDB-3.3#TRPBF (LTC2919HDDB-3.3#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-3.3#TRPBFLinear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919HDDB-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919CDDB-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919CDDB-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919CDDB-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-3.3#TRMPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919HDDB-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-3.3#TRMPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919IDDB-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919IDDB-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919IDDB-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-2.5#TRMPBF
Order 'ic monitor prec 2.5v 10-dfn - LTC2919HDDB-2.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-2.5#TRMPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-2.5#TRPBF
Order 'ic monitor prec 2.5v 10-dfn - LTC2919HDDB-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-2.5#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-5#TRMPBF
Order 'ic monitor prec 5v 10-dfn - LTC2919HDDB-5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-5#TRMPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-5#TRPBF
Order 'ic monitor prec 5v 10-dfn - LTC2919HDDB-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HDDB-5#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919CDDB-3.3#TRMPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919CDDB-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919CDDB-3.3#TRMPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919IDDB-3.3#TRMPBF
Order 'ic monitor prec 3.3v 10-dfn - LTC2919IDDB-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919IDDB-3.3#TRMPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2909CDDB-3.3#TRPBF
Order 'ic monitor prec 3.3v 8-dfn - LTC2909CDDB-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2909CDDB-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2909IDDB-3.3#TRPBF
Order 'ic monitor prec 3.3v 8-dfn - LTC2909IDDB-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2909IDDB-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919CMS-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-msop - LTC2919CMS-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919CMS-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HMS-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-msop - LTC2919HMS-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919HMS-3.3#TRPBF-ND.
Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919IMS-3.3#TRPBF
Order 'ic monitor prec 3.3v 10-msop - LTC2919IMS-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2919IMS-3.3#TRPBF-ND.
Options for Linear Technology Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 LTC2919HDDB-3.3#TRPBF
Send this link via E-Mail
Help With This Screen
