Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755IUP-12#TRPBF
IC DAC 12BIT CUR OUT 64-QFN - LTC2755IUP-12#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2755IUP-12#TRPBF-ND |
2000 |
13.47283 |
Extended Price
26945.66 |
| Manufacturer Part Number | LTC2755IUP-12#TRPBF | |||
| Description | IC DAC 12BIT CUR OUT 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2755IUP-12#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 64-QFN |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 2µs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2755IUP 12#TRPBF LTC2755IUP12#TRPBF |
IC DAC 12BIT CUR OUT 64-QFN - LTC2755IUP-12#TRPBF (LTC2755IUP-12#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755IUP-12#TRPBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755IUP-12#TRPBF
Order 'ic dac 12bit cur out 64-qfn - LTC2755IUP-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755IUP-12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755IUP-12#PBF
Order 'ic dac 12bit cur out 64-qfn - LTC2755IUP-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755IUP-12#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755CUP-12#TRPBF
Order 'ic dac 12bit cur out 64-qfn - LTC2755CUP-12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755CUP-12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755IUP-14#PBF
Order 'ic dac 14bit cur out 64-qfn - LTC2755IUP-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755IUP-14#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755IUP-14#TRPBF
Order 'ic dac 14bit cur out 64-qfn - LTC2755IUP-14#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755IUP-14#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755CUP-12#PBF
Order 'ic dac 12bit cur out 64-qfn - LTC2755CUP-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755CUP-12#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755ACUP-16#PBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755ACUP-16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755ACUP-16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755ACUP-16#TRPBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755ACUP-16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755ACUP-16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755AIUP-16#PBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755AIUP-16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755AIUP-16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755AIUP-16#TRPBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755AIUP-16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755AIUP-16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755BCUP-16#PBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755BCUP-16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755BCUP-16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755BCUP-16#TRPBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755BCUP-16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755BCUP-16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755BIUP-16#PBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755BIUP-16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755BIUP-16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755BIUP-16#TRPBF
Order 'ic dac 16bit cur out 64-qfn - LTC2755BIUP-16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755BIUP-16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC2755CUP-14#PBF
Order 'ic dac 14bit cur out 64-qfn - LTC2755CUP-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2755CUP-14#PBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC2755IUP-12#TRPBF
Send this link via E-Mail
Help With This Screen
