IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HZ8#TRPBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640ITS8-HZ8#TRPBF
| Digi-Key Part Number | LTC2640ITS8-HZ8#TRPBF-ND |
2500 |
1.56376 |
Extended Price
3909.40 |
| Manufacturer Part Number | LTC2640ITS8-HZ8#TRPBF | |||
| Description | IC DAC 8BIT VOUT W/REF TSOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2640ITS8-HZ8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 3.2µs |
| Drawing Number | 161; 05-08-1637; TS, TS8; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.45mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2640ITS8 HZ8#TRPBF LTC2640ITS8HZ8#TRPBF |
LTC2640ITS8-HZ8#TRPBF Specification Sheet
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HZ8#TRPBF (LTC2640ITS8-HZ8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640ITS8-HZ8#TRPBFIC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HZ8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-HZ8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-HZ8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-HZ8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-HZ8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HZ8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640HTS8-HZ8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640HTS8-HZ8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640HTS8-HZ8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HM8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-HM8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-HM8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HM8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-HM8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-HM8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-HZ8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-HZ8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-HZ8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-LM8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-LM8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LM8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-LM8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-LM8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LM8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-LZ8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-LZ8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LZ8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640ITS8-LZ8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640ITS8-LZ8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LZ8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-HM8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-HM8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HM8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-HM8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-HM8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HM8#TRPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-HZ8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-HZ8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HZ8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-LM8#TRMPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-LM8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LM8#TRMPBF-ND.
IC DAC 8BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-LM8#TRPBF
Order 'ic dac 8bit vout w/ref tsot23-8 - LTC2640CTS8-LM8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LM8#TRPBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640ITS8-HZ8#TRPBF
Send this link via E-Mail
Help With This Screen
