IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2606M - Cable Assemblies
| Digi-Key Part Number | A3DEG-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
11.40000 9.28600 6.84250 5.90572 5.49842 4.74086 4.48019 4.33357 |
Extended Price
11.40 92.86 684.25 1476.43 2749.21 4740.86 11200.48 21667.85 |
| Manufacturer Part Number | A3DEG-2606M | |||
| Description | IDC CABLE- AKR26G/ AE26M / ACE26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-2606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DEG 2606M A3DEG2606M |
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2606M (A3DEG-2606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2606M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2606M-ND.
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2618M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2618M-ND.
IDC CABLE- AKR26G/ AE26M / ACE26 - A3DEG-2636M
Order 'idc cable- akr26g/ ae26m / ace26 - A3DEG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2636M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ASR26A/ AE26M / ACE26 - A3BEA-2606M
Order 'idc cable- asr26a/ ae26m / ace26 - A3BEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2606M-ND.
IDC CABLE- AKC26A/ AE26M / ACE26 - A3CEA-2606M
Order 'idc cable- akc26a/ ae26m / ace26 - A3CEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-2606M-ND.
IDC CABLE- AKC26G/ AE26M / ACE26 - A3CEG-2606M
Order 'idc cable- akc26g/ ae26m / ace26 - A3CEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2606M-ND.
IDC CABLE- AKR26G/ AE26M / AKR26 - A3DDG-2606M
Order 'idc cable- akr26g/ ae26m / akr26 - A3DDG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-2606M-ND.
IDC CABLE- AKR26A/ AE26M / ACE26 - A3DEA-2606M
Order 'idc cable- akr26a/ ae26m / ace26 - A3DEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ACE26 - A3EEG-2606M
Order 'idc cable- ace26g/ ae26m / ace26 - A3EEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2606M-ND.
IDC CABLE- AKR26G/ AE26M / X - A1DXG-2636M
Order 'idc cable- akr26g/ ae26m / x - A1DXG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606M-ND.
Send this link via E-Mail
Help With This Screen