Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LM12#TRMPBF
IC DAC 12BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-LM12#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2640CTS8-LM12#TRMPBF-ND |
1000 |
1.85000 |
Extended Price
1850.00 |
| Manufacturer Part Number | LTC2640CTS8-LM12#TRMPBF | |||
| Description | IC DAC 12BIT VOUT W/REF TSOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2640CTS8-LM12#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 4.1µs |
| Drawing Number | 161; 05-08-1637; TS, TS8; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.45mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2640CTS8 LM12#TRMPBF LTC2640CTS8LM12#TRMPBF |
LTC2640CTS8-LM12#TRMPBF Specification Sheet
IC DAC 12BIT VOUT W/REF TSOT23-8 - LTC2640CTS8-LM12#TRMPBF (LTC2640CTS8-LM12#TRMPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LM12#TRMPBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LM12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single LTC2640AITS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640AITS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640AITS8-LM12#TRMPBFCT-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single LTC2640ITS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640ITS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LM12#TRMPBFCT-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640ACTS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640ACTS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ACTS8-LM12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640AHTS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640AHTS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640AHTS8-LM12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640AITS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640AITS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640AITS8-LM12#TRMPBFTR-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-HM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-HM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HM12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-HM12#TRPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-HM12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HM12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-HZ12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-HZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HZ12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-HZ12#TRPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-HZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-HZ12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LM12#TRPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-LM12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LM12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LZ12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-LZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LZ12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LZ12#TRPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640CTS8-LZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640CTS8-LZ12#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640HTS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640HTS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640HTS8-LM12#TRMPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640ITS8-LM12#TRMPBF
Order 'ic dac 12bit vout w/ref tsot23-8 - LTC2640ITS8-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2640ITS8-LM12#TRMPBFTR-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single LTC2640CTS8-LM12#TRMPBF
Send this link via E-Mail
Help With This Screen
