IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2362CS6#TRPBF-ND |
2500 |
1.96250 |
Extended Price
4906.25 |
| Manufacturer Part Number | LTC2362CS6#TRPBF | |||
| Description | IC ADC 12BIT 500KSPS TSOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2362CS6#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | TSOT-23-6 |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2362CS6#TRPBF LTC2362CS6#TRPBF |
LTC2362CS6#TRPBF Specification Sheet
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRPBF (LTC2362CS6#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362CS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362CS6#TRPBF-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362CS6#TRMPBFTR-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362HS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362HS6#TRMPBFTR-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362HS6#TRPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362HS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362HS6#TRPBF-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362IS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362IS6#TRMPBFTR-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362IS6#TRPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362IS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362IS6#TRPBF-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362CS6#TRMPBFCT-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362CS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362CS6#TRMPBFDKR-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362HS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362HS6#TRMPBFCT-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362HS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362HS6#TRMPBFDKR-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362IS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2362IS6#TRMPBFCT-ND.
IC ADC 12BIT 500KSPS TSOT23-6 - LTC2362IS6#TRMPBF
Order 'ic adc 12bit 500ksps tsot23-6 - LTC2362IS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2362IS6#TRMPBFDKR-ND.
IC ADC 12BIT 100KSPS TSOT23-6 - LTC2360CS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360CS6#TRMPBF-ND.
IC ADC 12BIT 100KSPS TSOT23-6 - LTC2360CS6#TRPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360CS6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360CS6#TRPBF-ND.
IC ADC 12BIT 100KSPS TSOT23-6 - LTC2360HS6#TRMPBF
Order 'ic adc 12bit 100ksps tsot23-6 - LTC2360HS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2360HS6#TRMPBFTR-ND.
Send this link via E-Mail
Help With This Screen