IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2018M
| Digi-Key Part Number | A3DEG-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.96000 8.92200 6.57380 5.67384 5.28254 4.55472 4.30429 4.16342 |
Extended Price
10.96 89.22 657.38 1418.46 2641.27 4554.72 10760.73 20817.10 |
| Manufacturer Part Number | A3DEG-2018M | |||
| Description | IDC CABLE- AKR20G/ AE20M / ACE20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-2018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3DEG 2018M A3DEG2018M |
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2018M (A3DEG-2018M-ND)
Related parts:IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2018M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2018M-ND.
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2006M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2006M-ND.
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2036M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-2036M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2018M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2018M-ND.
IDC CABLE- ASR20A/ AE20M / ACE20 - A3BEA-2018M
Order 'idc cable- asr20a/ ae20m / ace20 - A3BEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2018M-ND.
IDC CABLE- ASR20G/ AE20M / ACE20 - A3BEG-2018M
Order 'idc cable- asr20g/ ae20m / ace20 - A3BEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2018M-ND.
IDC CABLE- AKC20A/ AE20M / ACE20 - A3CEA-2018M
Order 'idc cable- akc20a/ ae20m / ace20 - A3CEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-2018M-ND.
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2018M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-2018M-ND.
IDC CABLE- AKR20G/ AE20M / AKR20 - A3DDG-2018M
Order 'idc cable- akr20g/ ae20m / akr20 - A3DDG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-2018M-ND.
IDC CABLE- AKR20A/ AE20M / ACE20 - A3DEA-2018M
Order 'idc cable- akr20a/ ae20m / ace20 - A3DEA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2018M-ND.
IDC CABLE- AKR20G/ AE20M / APR20 - A3DRG-2018M
Order 'idc cable- akr20g/ ae20m / apr20 - A3DRG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-2018M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2018M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-2018M-ND.
IDC CABLE- AKR20G/ AE20M / X - A1DXG-2036M
Order 'idc cable- akr20g/ ae20m / x - A1DXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2018M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2018M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2018M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2018M-ND.
Send this link via E-Mail
Help With This Screen