CONN D-SUB RCPT 9POS GOLD FLASH - L77SDE09S - Connectors
| Digi-Key Part Number | L77SDE09S-ND |
1 10 100 500 1000 2500 |
1.08000 .72900 .49950 .44010 .41310 .39150 |
Extended Price
1.08 7.29 49.95 220.05 413.10 978.75 |
| Manufacturer Part Number | L77SDE09S | |||
| Description | CONN D-SUB RCPT 9POS GOLD FLASH | |||
| Quantity Available | 2331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L77SDE09S |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L77SDE09S L77SDE09S |
L77SDE09S Specification Sheet
CONN D-SUB RCPT 9POS GOLD FLASH - L77SDE09S (L77SDE09S-ND) - Connectors
Related parts Connectors :CONN D-SUB RCPT 9POS GOLD FLASH - L77SDE09S
Order 'conn d-sub rcpt 9pos gold flash - L77SDE09S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77SDE09S-ND.
CONN D-SUB RCPT 9POS GOLD FLASH - G17S0900110EU
Order 'conn d-sub rcpt 9pos gold flash - G17S0900110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S0900110EU-ND.
CONN D-SUB RCPT 9POS GOLD FLASH - L77DE09S
Order 'conn d-sub rcpt 9pos gold flash - L77DE09S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DE09S-ND.
CONN D-SUB PLUG 9POS GOLD FLASH - G17S0910110EU
Order 'conn d-sub plug 9pos gold flash - G17S0910110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S0910110EU-ND.
CONN D-SUB RCPT 15POS GOLD FLASH - G17S1500110EU
Order 'conn d-sub rcpt 15pos gold flash - G17S1500110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S1500110EU-ND.
CONN D-SUB RCPT 25POS GOLD FLASH - G17S2500110EU
Order 'conn d-sub rcpt 25pos gold flash - G17S2500110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S2500110EU-ND.
CONN D-SUB RCPT 37POS GOLD FLASH - G17S3700110EU
Order 'conn d-sub rcpt 37pos gold flash - G17S3700110EU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number G17S3700110EU-ND.
CONN D-SUB PLUG 9POS GOLD FLASH - L717DE09P
Order 'conn d-sub plug 9pos gold flash - L717DE09P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717DE09P-ND.
CONN D-SUB RCPT 15POS GOLD FLASH - L77DA15S
Order 'conn d-sub rcpt 15pos gold flash - L77DA15S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DA15S-ND.
CONN D-SUB RCPT 25POS GOLD FLASH - L77DB25S
Order 'conn d-sub rcpt 25pos gold flash - L77DB25S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DB25S-ND.
CONN D-SUB RCPT 37POS GOLD FLASH - L77DC37S
Order 'conn d-sub rcpt 37pos gold flash - L77DC37S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DC37S-ND.
CONN D-SUB RCPT 50POS GOLD FLASH - L77DD50S
Order 'conn d-sub rcpt 50pos gold flash - L77DD50S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DD50S-ND.
CONN D-SUB RCPT 9POS GOLD PCB - L77DE09SU
Order 'conn d-sub rcpt 9pos gold pcb - L77DE09SU' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77DE09SU-ND.
CONN D-SUB PLUG 9POS GOLD FLASH - L717SDE09P
Order 'conn d-sub plug 9pos gold flash - L717SDE09P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L717SDE09P-ND.
CONN D-SUB RCPT 15POS GOLD FLASH - L77SDA15S
Order 'conn d-sub rcpt 15pos gold flash - L77SDA15S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L77SDA15S-ND.
Send this link via E-Mail
Help With This Screen