IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc (VA) Timing Ic - Application Specific Integrated Circuit (ics) Direct RAMbus Clock Generator Digi-Reel® 3.135 V ~ 3.465 V ICS9212AF-13LFT
| Digi-Key Part Number | 800-1816-6-ND |
1 25 100 250 500 1000 |
6.93000 5.34600 4.75200 4.35600 3.76200 2.97000 |
Extended Price
6.93 133.65 475.20 1089.00 1881.00 2970.00 |
| Manufacturer Part Number | ICS9212AF-13LFT | |||
| Description | IC CLK GEN DIRECT RAMBUS 24-SSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9212AF-13LFT |
| Vendor | IDT, Integrated Device Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Direct RAMbus Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | - |
| Output | Clock |
| Frequency-Max | 600MHz |
| Package / Case | 24-QSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9212AF 13LFT ICS9212AF13LFT 800 1816 6 ND 80018166ND 800-1816-6 |
ICS9212AF-13LFT Specification Sheet
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT (800-1816-6-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc (VA) Timing Ic - Application Specific Integrated Circuit (ics) Direct RAMbus Clock Generator Digi-Reel® 3.135 V ~ 3.465 V ICS9212AF-13LFTIC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1816-1-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1816-6-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT-IN0
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LFT-IN0' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9212AF-13LFT-IN0-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LFT
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1816-2-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9212AF-13-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LF-IN0
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LF-IN0' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9212AF-13LF-IN0-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13LF
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9212AF-13LF-ND.
IC CLK GEN DIRECT RAMBUS 24-SSOP - ICS9212AF-13T
Order 'ic clk gen direct rambus 24-ssop - ICS9212AF-13T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9212AF-13T-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV105EPVG
Order 'ic clk gen desktop pc 48-ssop - IDTCV105EPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV105EPVG-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV105EPVG8
Order 'ic clk gen desktop pc 48-ssop - IDTCV105EPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV105EPVG8-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV107EPVG
Order 'ic clk gen desktop pc 48-ssop - IDTCV107EPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV107EPVG-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV107EPVG8
Order 'ic clk gen desktop pc 48-ssop - IDTCV107EPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV107EPVG8-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV119EPVG
Order 'ic clk gen desktop pc 48-ssop - IDTCV119EPVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV119EPVG-ND.
IC CLK GEN DESKTOP PC 48-SSOP - IDTCV119EPVG8
Order 'ic clk gen desktop pc 48-ssop - IDTCV119EPVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV119EPVG8-ND.
IC BUS SWITCH 10BIT LV 24-QSOP - IDT74CBTLV3384QG8
Order 'ic bus switch 10bit lv 24-qsop - IDT74CBTLV3384QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1573-1-ND.
Options for IDT, Integrated Device Technology Inc (VA) Timing Ic - Application Specific Integrated Circuit (ics) Direct RAMbus Clock Generator Digi-Reel® 3.135 V ~ 3.465 V ICS9212AF-13LFT
Send this link via E-Mail
Help With This Screen
