IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFT
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1796-1-ND |
1 25 100 250 500 1000 |
6.66000 5.55000 4.66200 3.77400 3.21900 2.99700 |
Extended Price
6.66 138.75 466.20 943.50 1609.50 2997.00 |
| Manufacturer Part Number | ICS307G-03LFT | |||
| Description | IC CLOCK SOURCE PROGR 16-TSSOP | |||
| Quantity Available | 2056 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS307G-03LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Programmable Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | LVCMOS |
| Frequency-Max | 270MHz |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS307G 03LFT ICS307G03LFT 800 1796 1 ND 80017961ND 800-1796-1 |
ICS307G-03LFT Specification Sheet
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT (800-1796-1-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFTIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Digi-Reel® 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1796-6-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557G-03LF
Order 'ic clock source pci 16-tssop - ICS557G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1062-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557GI-03LF
Order 'ic clock source pci 16-tssop - ICS557GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1066-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tube 3 V ~ 3.6 V ICS307G-03LF
Order 'ic clk source srl progr 16-tssop - ICS307G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1028-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tape & Reel (TR) 3 V ~ 5.5 V ICS307M-02ILFT
Order 'ic clock source progr 16-soic - ICS307M-02ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1797-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tape & Reel (TR) 3 V ~ 5.5 V ICS307M-02LFT
Order 'ic clock source progr 16-soic - ICS307M-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1798-2-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 5.5 V ICS307M-02ILFT
Order 'ic clock source progr 16-soic - ICS307M-02ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1797-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 5.5 V ICS307M-02LFT
Order 'ic clock source progr 16-soic - ICS307M-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1798-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Digi-Reel® 3 V ~ 5.5 V ICS307M-02ILFT
Order 'ic clock source progr 16-soic - ICS307M-02ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1797-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Digi-Reel® 3 V ~ 5.5 V ICS307M-02LFT
Order 'ic clock source progr 16-soic - ICS307M-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1798-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Digi-Reel® 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1873-6-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFT
Send this link via E-Mail
Help With This Screen
