IC CLOCK SYNTHESIZER PLL 8-SOIC - MK2703BSLFTR - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Synthesizer Tape & Reel (TR) 3.13 V ~ 5.5 V MK2703BSLFTR
| Digi-Key Part Number | 800-1877-2-ND |
2500 5000 10000 |
2.29120 2.23750 2.19275 |
Extended Price
5728.00 11187.50 21927.50 |
| Manufacturer Part Number | MK2703BSLFTR | |||
| Description | IC CLOCK SYNTHESIZER PLL 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK2703BSLFTR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Synthesizer |
| Voltage - Supply | 3.13 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 27MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK2703BSLFTR MK2703BSLFTR 800 1877 2 ND 80018772ND 800-1877-2 |
MK2703BSLFTR Specification Sheet
IC CLOCK SYNTHESIZER PLL 8-SOIC - MK2703BSLFTR (800-1877-2-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Synthesizer Tape & Reel (TR) 3.13 V ~ 5.5 V MK2703BSLFTRIC CLOCK SYNTHESIZER PLL 8-SOIC - MK2703BSLFTR
Order 'ic clock synthesizer pll 8-soic - MK2703BSLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1877-2-ND.
IC CLOCK SYNTHESIZER PLL 8-SOIC - MK2703BSLFTR
Order 'ic clock synthesizer pll 8-soic - MK2703BSLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1877-1-ND.
IC CLOCK SYNTHESIZER PLL 8-SOIC - MK2703BSLFTR
Order 'ic clock synthesizer pll 8-soic - MK2703BSLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1877-6-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS501MILF
Order 'ic clk multiplier pll 8-soic - ICS501MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1033-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS501MILFT
Order 'ic clk multiplier pll 8-soic - ICS501MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1034-2-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS501MLF
Order 'ic clk multiplier pll 8-soic - ICS501MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1035-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS501MLFT
Order 'ic clk multiplier pll 8-soic - ICS501MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1036-2-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS502MLF
Order 'ic clk multiplier pll 8-soic - ICS502MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1037-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS502MLFT
Order 'ic clk multiplier pll 8-soic - ICS502MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1038-2-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS511MILF
Order 'ic clk multiplier pll 8-soic - ICS511MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1039-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS511MLF
Order 'ic clk multiplier pll 8-soic - ICS511MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1040-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS511MLFT
Order 'ic clk multiplier pll 8-soic - ICS511MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1041-2-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS512MILF
Order 'ic clk multiplier pll 8-soic - ICS512MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1042-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS512MLF
Order 'ic clk multiplier pll 8-soic - ICS512MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1043-5-ND.
IC CLK MULTIPLIER PLL 8-SOIC - ICS512MLFT
Order 'ic clk multiplier pll 8-soic - ICS512MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1044-2-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Synthesizer Tape & Reel (TR) 3.13 V ~ 5.5 V MK2703BSLFTR
Send this link via E-Mail
Help With This Screen
