IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILFT - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1804-2-ND |
2500 5000 10000 |
1.83040 1.78750 1.75175 |
Extended Price
4576.00 8937.50 17517.50 |
| Manufacturer Part Number | ICS553MILFT | |||
| Description | IC CLK BUFFER 1:4 LO SKEW 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS553MILFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Buffer |
| Voltage - Supply | 2.375 V ~ 5.25 V |
| Number of Outputs | 4 |
| Input | CMOS |
| Output | CMOS |
| Frequency-Max | 200MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS553MILFT ICS553MILFT 800 1804 2 ND 80018042ND 800-1804-2 |
ICS553MILFT Specification Sheet
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILFT (800-1804-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILFT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1804-2-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILFT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1804-1-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILFT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1804-6-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MILF
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1060-5-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MLF
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1061-5-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MIT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1805-2-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MIT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1805-1-ND.
IC CLK BUFFER 1:4 LO SKEW 8-SOIC - ICS553MIT
Order 'ic clk buffer 1:4 lo skew 8-soic - ICS553MIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1805-6-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MILF
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1054-5-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MILFT
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1055-2-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MLF
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1056-5-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MLFT
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1057-2-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MILFT
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1055-1-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MLFT
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1057-1-ND.
IC CLK BUFFER 1:4 HS SGL 8-SOIC - ICS551MILFT
Order 'ic clk buffer 1:4 hs sgl 8-soic - ICS551MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1055-6-ND.
Send this link via E-Mail
Help With This Screen
