IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC245APGG8
| Digi-Key Part Number | 800-1670-6-ND |
1 25 100 250 500 1000 |
1.10000 .90760 .79750 .71500 .66000 .52250 |
Extended Price
1.10 22.69 79.75 178.75 330.00 522.50 |
| Manufacturer Part Number | IDT74LVC245APGG8 | |||
| Description | IC BUS TRSCVR 3-ST OCTAL 20TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74LVC245APGG8 |
| Vendor | IDT, Integrated Device Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74LVC245APGG8 IDT74LVC245APGG8 800 1670 6 ND 80016706ND 800-1670-6 |
IDT74LVC245APGG8 Specification Sheet
IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG8 (800-1670-6-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC245APGG8IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG8
Order 'ic bus trscvr 3-st octal 20tssop - IDT74LVC245APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1670-1-ND.
IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG8
Order 'ic bus trscvr 3-st octal 20tssop - IDT74LVC245APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1670-6-ND.
IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG8
Order 'ic bus trscvr 3-st octal 20tssop - IDT74LVC245APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1670-2-ND.
IC BUS TRSCVR 3-ST OCTAL 20QSOP - IDT74LVC245AQG8
Order 'ic bus trscvr 3-st octal 20qsop - IDT74LVC245AQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1671-1-ND.
IC BUS TRSCVR 3-ST OCTAL 20QSOP - IDT74LVC245AQG8
Order 'ic bus trscvr 3-st octal 20qsop - IDT74LVC245AQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1671-6-ND.
IC BUS TRSCVR 3-ST OCTAL 20TSSOP - IDT74LVC245APGG
Order 'ic bus trscvr 3-st octal 20tssop - IDT74LVC245APGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC245APGG-ND.
IC BUS TRSCVR 3-ST 16BIT 48SSOP - IDT74LVCH16245APVG8
Order 'ic bus trscvr 3-st 16bit 48ssop - IDT74LVCH16245APVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1686-1-ND.
IC BUS TRSCVR 3-ST OCTAL 20QSOP - IDT74LVC245AQG8
Order 'ic bus trscvr 3-st octal 20qsop - IDT74LVC245AQG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1671-2-ND.
IC BUS TRSCVR 3-ST OCTAL 20SOIC - IDT74LVC245ASOG
Order 'ic bus trscvr 3-st octal 20soic - IDT74LVC245ASOG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1672-5-ND.
IC BUS TRSCVR 3-ST OCTAL 20SSOP - IDT74LVC245APYG
Order 'ic bus trscvr 3-st octal 20ssop - IDT74LVC245APYG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC245APYG-ND.
IC BUS TRSCVR 3-ST OCTAL 20SSOP - IDT74LVC245APYG8
Order 'ic bus trscvr 3-st octal 20ssop - IDT74LVC245APYG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC245APYG8-ND.
IC BUS TRSCVR 3-ST OCTAL 20QSOP - IDT74LVC245AQG
Order 'ic bus trscvr 3-st octal 20qsop - IDT74LVC245AQG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC245AQG-ND.
IC BUS TRSCVR 3-ST OCTAL 20SOIC - IDT74LVC245ASOG8
Order 'ic bus trscvr 3-st octal 20soic - IDT74LVC245ASOG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC245ASOG8-ND.
IC BUS TRSCVR 3-ST OCTAL 24TSSOP - IDT74LVC4245APGG
Order 'ic bus trscvr 3-st octal 24tssop - IDT74LVC4245APGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC4245APGG-ND.
IC BUS TRSCVR 3-ST OCTAL 24TSSOP - IDT74LVC4245APGG8
Order 'ic bus trscvr 3-st octal 24tssop - IDT74LVC4245APGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74LVC4245APGG8-ND.
Options for IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC245APGG8
Send this link via E-Mail
Help With This Screen
