IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1036M
| Digi-Key Part Number | A3DEG-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
7.04000 5.73600 4.22650 3.64792 3.39634 2.92839 2.76738 2.67681 |
Extended Price
7.04 57.36 422.65 911.98 1698.17 2928.39 6918.45 13384.05 |
| Manufacturer Part Number | A3DEG-1036M | |||
| Description | IDC CABLE- AKR10G/ AE10M / ACE10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DEG-1036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Other Names |
A3DEG 1036M A3DEG1036M |
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1036M (A3DEG-1036M-ND)
Related parts :IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1036M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-1036M-ND.
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1006M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-1006M-ND.
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1018M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-1018M-ND.
IDC CABLE- AKR10G/ AE10M / X - A1DXG-1036M
Order 'idc cable- akr10g/ ae10m / x - A1DXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-1036M-ND.
IDC CABLE- ASR10A/ AE10M / ACE10 - A3BEA-1036M
Order 'idc cable- asr10a/ ae10m / ace10 - A3BEA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-1036M-ND.
IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1036M
Order 'idc cable- akc10a/ ae10m / ace10 - A3CEA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / ACE10 - A3CEG-1036M
Order 'idc cable- akc10g/ ae10m / ace10 - A3CEG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1036M-ND.
IDC CABLE- AKR10G/ AE10M / AKR10 - A3DDG-1036M
Order 'idc cable- akr10g/ ae10m / akr10 - A3DDG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-1036M-ND.
IDC CABLE- AKR10A/ AE10M / ACE10 - A3DEA-1036M
Order 'idc cable- akr10a/ ae10m / ace10 - A3DEA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-1036M-ND.
IDC CABLE- ACE10G/ AE10M / ACE10 - A3EEG-1036M
Order 'idc cable- ace10g/ ae10m / ace10 - A3EEG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1036M-ND.
Send this link via E-Mail
Help With This Screen