IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8
TXRX 18BIT UNIV BUS 3ST 56-TSSOP - IDT74ALVCH16501PAG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1556-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IDT74ALVCH16501PAG8 | |||
| Description | TXRX 18BIT UNIV BUS 3ST 56-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH16501PAG8 |
| Vendor | IDT, Integrated Device Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH16501PAG8 IDT74ALVCH16501PAG8 800 1556 6 ND 80015566ND 800-1556-6 |
IDT74ALVCH16501PAG8 Specification Sheet
TXRX 18BIT UNIV BUS 3ST 56-TSSOP - IDT74ALVCH16501PAG8 (800-1556-6-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8
Order 'txrx 18bit univ bus 3st 56-tssop - IDT74ALVCH16501PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1556-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8
Order 'txrx 18bit univ bus 3st 56-tssop - IDT74ALVCH16501PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1556-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8
Order 'txrx 18bit univ bus 3st 56-tssop - IDT74ALVCH16501PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1556-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16823APAG8
Order 'ic register 18bit 3st 56-tssop - IDT74LVC16823APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1664-6-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-6-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply IDTQS3VH16233PAG8
Order 'ic bus switch mux/demux 56-tssop - IDTQS3VH16233PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1868-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply IDTQS3VH16211PAG8
Order 'ic bus switch 24bit 56-tssop - IDTQS3VH16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1867-6-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply IDTQS3VH16233PAG8
Order 'ic bus switch mux/demux 56-tssop - IDTQS3VH16233PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1868-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS932S421BGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S421BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1232-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS932S422CGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S422CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1233-1-ND.
IDT, Integrated Device Technology Inc (VA) Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS9FG1200DG-1LFT
Order 'ic frequency generator 56-tssop - ICS9FG1200DG-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1261-1-ND.
IDT, Integrated Device Technology Inc (VA) Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS9FG1201HGLFT
Order 'ic frequency generator 56-tssop - ICS9FG1201HGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1262-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 24mA, 24mA 2.3 V ~ 3.6 V IDT74ALVCH16260PAG8
Order 'ic latch 12-24bit mux d 56-tssop - IDT74ALVCH16260PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1555-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16827APAG8
Order 'ic buffer 20bit cmos 56-tssop - IDT74LVC16827APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1665-1-ND.
Options for IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCH16501PAG8
Send this link via E-Mail
Help With This Screen
