IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1018G
| Digi-Key Part Number | A3DEG-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.32000 4.33600 3.19490 2.75752 2.56734 2.21362 2.09191 2.02345 |
Extended Price
5.32 43.36 319.49 689.38 1283.67 2213.62 5229.77 10117.25 |
| Manufacturer Part Number | A3DEG-1018G | |||
| Description | IDC CABLE-AKR10G/ AE10G / ACE10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-1018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3DEG 1018G A3DEG1018G |
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1018G (A3DEG-1018G-ND)
Related parts:IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1018G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1018G-ND.
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1006G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1006G-ND.
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1036G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1018G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1018G-ND.
IDC CABLE-ASR10G/ AE10G / ACE10G - A3BEG-1018G
Order 'idc cable-asr10g/ ae10g / ace10g - A3BEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1018G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-1018G-ND.
IDC CABLE-AKR10A/ AE10G / ACE10G - A3DEA-1018G
Order 'idc cable-akr10a/ ae10g / ace10g - A3DEA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-1018G-ND.
IDC CABLE-AKR10G/ AE10G / APR10G - A3DRG-1018G
Order 'idc cable-akr10g/ ae10g / apr10g - A3DRG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-1018G-ND.
IDC CABLE-AKR10G/ AE10G / AKR10G - A3DDG-1018G
Order 'idc cable-akr10g/ ae10g / akr10g - A3DDG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-1018G-ND.
IDC CABLE-AKR10G/ AE10G / X - A1DXG-1036G
Order 'idc cable-akr10g/ ae10g / x - A1DXG-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1018G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1018G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1018G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1018G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1018G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1018G-ND.
Send this link via E-Mail
Help With This Screen