IC CLOCK SYNTHESIZER 28-SSOP - MK1491-06RLF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.15 V ~ 3.45 V MK1491-06RLF
| Digi-Key Part Number | 800-1781-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.51000 5.42520 4.55700 3.68900 3.14650 2.92950 2.77760 2.71250 2.65825 |
Extended Price
6.51 135.63 455.70 922.25 1573.25 2929.50 6944.00 13562.50 26582.50 |
| Manufacturer Part Number | MK1491-06RLF | |||
| Description | IC CLOCK SYNTHESIZER 28-SSOP | |||
| Quantity Available | 1104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK1491-06RLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Number of Outputs | 10 |
| Input | Crystal |
| Output | LVCMOS |
| Frequency-Max | 49MHz |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK1491 06RLF MK149106RLF 800 1781 5 ND 80017815ND 800-1781-5 |
MK1491-06RLF Specification Sheet
IC CLOCK SYNTHESIZER 28-SSOP - MK1491-06RLF (800-1781-5-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.15 V ~ 3.45 V MK1491-06RLFIC CLOCK SYNTHESIZER 28-SSOP - MK1491-06RLF
Order 'ic clock synthesizer 28-ssop - MK1491-06RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1781-5-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-21LFT
Order 'ic clock synthesizer 20-ssop - ICS650R-21LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1812-2-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-27ILFT
Order 'ic clock synthesizer 20-ssop - ICS650R-27ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1813-2-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-21LFT
Order 'ic clock synthesizer 20-ssop - ICS650R-21LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1812-1-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-27ILFT
Order 'ic clock synthesizer 20-ssop - ICS650R-27ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1813-1-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-21LFT
Order 'ic clock synthesizer 20-ssop - ICS650R-21LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1812-6-ND.
IC CLOCK SYNTHESIZER 20-SSOP - ICS650R-27ILFT
Order 'ic clock synthesizer 20-ssop - ICS650R-27ILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1813-6-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AF-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AFLF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLF-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AFLFT
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLFT-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AFT
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFT-ND.
IC CLK SRC AMD GEODE GX2 28-SSOP - MK1491-09F
Order 'ic clk src amd geode gx2 28-ssop - MK1491-09F' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-09F-ND.
IC CLK SRC AMD GEODE GX2 28-SSOP - MK1491-09FILN
Order 'ic clk src amd geode gx2 28-ssop - MK1491-09FILN' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-09FILN-ND.
IC CLK SRC AMD GEODE GX2 28-SSOP - MK1491-09FILNTR
Order 'ic clk src amd geode gx2 28-ssop - MK1491-09FILNTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-09FILNTR-ND.
IC CLK SRC AMD GEODE GX2 28-SSOP - MK1491-09FLN
Order 'ic clk src amd geode gx2 28-ssop - MK1491-09FLN' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK1491-09FLN-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.15 V ~ 3.45 V MK1491-06RLF
Send this link via E-Mail
Help With This Screen
