IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1006M
| Digi-Key Part Number | A3DEG-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
5.37000 4.37200 3.22130 2.78032 2.58858 2.23193 2.10921 2.04018 |
Extended Price
5.37 43.72 322.13 695.08 1294.29 2231.93 5273.02 10200.90 |
| Manufacturer Part Number | A3DEG-1006M | |||
| Description | IDC CABLE- AKR10G/ AE10M / ACE10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-1006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3DEG 1006M A3DEG1006M |
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1006M (A3DEG-1006M-ND)
Related parts:IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1006M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1006M-ND.
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1018M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1018M-ND.
IDC CABLE- AKR10G/ AE10M / ACE10 - A3DEG-1036M
Order 'idc cable- akr10g/ ae10m / ace10 - A3DEG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-1036M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE- ASR10A/ AE10M / ACE10 - A3BEA-1006M
Order 'idc cable- asr10a/ ae10m / ace10 - A3BEA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1006M-ND.
IDC CABLE- AKC10A/ AE10M / ACE10 - A3CEA-1006M
Order 'idc cable- akc10a/ ae10m / ace10 - A3CEA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-1006M-ND.
IDC CABLE- AKR10A/ AE10M / ACE10 - A3DEA-1006M
Order 'idc cable- akr10a/ ae10m / ace10 - A3DEA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-1006M-ND.
IDC CABLE- AKR10G/ AE10M / APR10 - A3DRG-1006M
Order 'idc cable- akr10g/ ae10m / apr10 - A3DRG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-1006M-ND.
IDC CABLE- ACE10G/ AE10M / ACE10 - A3EEG-1006M
Order 'idc cable- ace10g/ ae10m / ace10 - A3EEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-1006M-ND.
IDC CABLE- AKR10G/ AE10M / X - A1DXG-1036M
Order 'idc cable- akr10g/ ae10m / x - A1DXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1006M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1018M-ND.
Send this link via E-Mail
Help With This Screen