Keywords:





Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI

CONN EDGECARD 60POS .156 SQ WW - ECM30DRMI - Connectors, Interconnects

Digi-Key Part Number ECM30DRMI-ND
Price Break
10
Unit Price
8.59500
Extended Price
85.95
Manufacturer Part NumberECM30DRMI
DescriptionCONN EDGECARD 60POS .156 SQ WW
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI
Technical/Catalog InformationECM30DRMI
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions60
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECM30DRMI
ECM30DRMI


Image of CONN EDGECARD 60POS .156 SQ WW - ECM30DRMI

CONN EDGECARD 60POS .156 SQ WW - ECM30DRMI (ECM30DRMI-ND) - Connectors, Interconnects

Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - ECM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - ABM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - ACM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - ASM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DCMI
 Order 'conn edgecard 60pos .156 sq ww - ECM30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM30DCMI-ND.
Tin Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM30DCMI
 Order 'conn edgecard 60pos .156 sq ww - EEM30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM30DCMI-ND.
Tin Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - EEM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - EMM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - ESM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM30DCMI
 Order 'conn edgecard 60pos .156 sq ww - GBM30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DCMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM30DRMD-S273
 Order 'conn edgecard 60pos .156 sq ww - GBM30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRMD-S273-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM30DRMI
 Order 'conn edgecard 60pos .156 sq ww - GBM30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM30DRMN-S273
 Order 'conn edgecard 60pos .156 sq ww - GBM30DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRMN-S273-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBM30DRMT-S273
 Order 'conn edgecard 60pos .156 sq ww - GBM30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRMT-S273-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCM30DCMI
 Order 'conn edgecard 60pos .156 sq ww - GCM30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM30DCMI-ND.

Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM30DRMI
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS .156 SQ WW - ECM30DRMI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS .156 SQ WW - ECM30DCMI Next: CONN EDGECARD 60POS .156 SQ WW - EEM30DCMI
CONN EDGECARD 60POS .156 SQ WW - ECM30DRMI