IC MUX/DEMUX 1:4 DUAL LV 16TSSOP - IDT74CBTLV3253PGG
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3253PGG
| Digi-Key Part Number | 800-1568-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.03000 .82520 .68750 .60500 .50876 .41250 .37125 .35750 .34650 |
Extended Price
1.03 20.63 68.75 151.25 254.38 412.50 928.12 1787.50 3465.00 |
| Manufacturer Part Number | IDT74CBTLV3253PGG | |||
| Description | IC MUX/DEMUX 1:4 DUAL LV 16TSSOP | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV3253PGG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV3253PGG IDT74CBTLV3253PGG 800 1568 5 ND 80015685ND 800-1568-5 |
IDT74CBTLV3253PGG Specification Sheet
IC MUX/DEMUX 1:4 DUAL LV 16TSSOP - IDT74CBTLV3253PGG (800-1568-5-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3253PGGIC MUX/DEMUX 1:4 DUAL LV 16TSSOP - IDT74CBTLV3253PGG
Order 'ic mux/demux 1:4 dual lv 16tssop - IDT74CBTLV3253PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1568-5-ND.
IC MUX/DEMUX 1:4 DUAL LV 16-QSOP - IDT74CBTLV3253QG
Order 'ic mux/demux 1:4 dual lv 16-qsop - IDT74CBTLV3253QG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1569-5-ND.
IC MUX/DEMUX 2:1 QUAD LV 16TSSOP - IDT74CBTLV3257PGG
Order 'ic mux/demux 2:1 quad lv 16tssop - IDT74CBTLV3257PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1570-5-ND.
IC MUX/DEMUX DUAL 4:1 16TSSOP - 74FST3253DTR2
Order 'ic mux/demux dual 4:1 16tssop - 74FST3253DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3253DTR2OS-ND.
IC MUX/DEMUX DUAL 4X1 16TSSOP - MM74HC4052MTC
Order 'ic mux/demux dual 4x1 16tssop - MM74HC4052MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4052MTC-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IR-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43840IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43840IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43840IRZ-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IR
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IR-ND.
IC MUX/DEMUX DUAL 4X1 20QFN - ISL43841IRZ
Order 'ic mux/demux dual 4x1 20qfn - ISL43841IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43841IRZ-ND.
IC MUX/DEMUX DUAL 4X1 16QSOP - ISL84052IA
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IA-ND.
IC MUX/DEMUX DUAL 4X1 16QSOP - ISL84052IAZ
Order 'ic mux/demux dual 4x1 16qsop - ISL84052IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IAZ-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - ISL84052IB
Order 'ic mux/demux dual 4x1 16soic - ISL84052IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IB-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - ISL84052IBZ
Order 'ic mux/demux dual 4x1 16soic - ISL84052IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84052IBZ-ND.
IC MUX/DEMUX 2:1 QUAD LV 16-QSOP - IDT74CBTLV3257QG8
Order 'ic mux/demux 2:1 quad lv 16-qsop - IDT74CBTLV3257QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1571-1-ND.
IC MUX/DEMUX 2:1 QUAD LV 16-QSOP - IDT74CBTLV3257QG8
Order 'ic mux/demux 2:1 quad lv 16-qsop - IDT74CBTLV3257QG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1571-2-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3253PGG
Send this link via E-Mail
Help With This Screen
