IC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3125PGG
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3125PGG
| Digi-Key Part Number | 800-1563-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.03000 .82520 .68750 .60500 .50876 .41250 .37125 .35750 .34650 |
Extended Price
1.03 20.63 68.75 151.25 254.38 412.50 928.12 1787.50 3465.00 |
| Manufacturer Part Number | IDT74CBTLV3125PGG | |||
| Description | IC BUS SWITCH QUAD LV 14-TSSOP | |||
| Quantity Available | 2882 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74CBTLV3125PGG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74CBTLV3125PGG IDT74CBTLV3125PGG 800 1563 5 ND 80015635ND 800-1563-5 |
IDT74CBTLV3125PGG Specification Sheet
IC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3125PGG (800-1563-5-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3125PGGIC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3125PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3125PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1563-5-ND.
IC BUS SWITCH QUAD LV 14-TSSOP - IDT74CBTLV3126PGG
Order 'ic bus switch quad lv 14-tssop - IDT74CBTLV3126PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1565-5-ND.
IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3125PGG8
Order 'ic bus sw quad lv 14-tssop - IDT74CBTLV3125PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3125PGG8-ND.
IC BUS SW QUAD LV 14-TSSOP - IDT74CBTLV3126PGG8
Order 'ic bus sw quad lv 14-tssop - IDT74CBTLV3126PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74CBTLV3126PGG8-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1561-2-ND.
IC BUS SWITCH 20BIT LV 48-TSSOP - IDT74CBTLV16800PAG
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16800PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1562-5-ND.
IC BUS SWITCH OCTAL LV 20-TSSOP - IDT74CBTLV3244PGG8
Order 'ic bus switch octal lv 20-tssop - IDT74CBTLV3244PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1566-2-ND.
IC BUS SWITCH 10BIT LV 24-TSSOP - IDT74CBTLV3384PGG
Order 'ic bus switch 10bit lv 24-tssop - IDT74CBTLV3384PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1572-5-ND.
IC BUS SWITCH 10BIT LV 24-TSSOP - IDT74CBTLV3861PGG8
Order 'ic bus switch 10bit lv 24-tssop - IDT74CBTLV3861PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1574-2-ND.
IC BUS SWITCH 10BIT LV 24-TSSOP - IDT74CBTLV3862PGG
Order 'ic bus switch 10bit lv 24-tssop - IDT74CBTLV3862PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1575-5-ND.
IC BUS SWITCH QUAD CMOS 14-SOIC - IDTQS3125S1G
Order 'ic bus switch quad cmos 14-soic - IDTQS3125S1G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1712-5-ND.
IC BUS SWITCH QUAD CMOS 14-SOIC - IDTQS3126S1G
Order 'ic bus switch quad cmos 14-soic - IDTQS3126S1G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1715-5-ND.
IC BUS SWITCH QUAD QUICK 14-SOIC - IDTQS3VH125S1G
Order 'ic bus switch quad quick 14-soic - IDTQS3VH125S1G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1751-5-ND.
IC BUS SWITCH QUAD QUICK 14-SOIC - IDTQS3VH126S1G
Order 'ic bus switch quad quick 14-soic - IDTQS3VH126S1G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1753-5-ND.
IC BUS SWITCH 24BIT LV 56-TSSOP - IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-1-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 15mA, 64mA Single Supply IDT74CBTLV3125PGG
Send this link via E-Mail
Help With This Screen
