IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8
TXRX 18BIT BUS 3.3V 3ST 56-TSSOP - IDT74ALVCHR16601PAG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1560-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IDT74ALVCHR16601PAG8 | |||
| Description | TXRX 18BIT BUS 3.3V 3ST 56-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCHR16601PAG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCHR16601PAG8 IDT74ALVCHR16601PAG8 800 1560 2 ND 80015602ND 800-1560-2 |
IDT74ALVCHR16601PAG8 Specification Sheet
TXRX 18BIT BUS 3.3V 3ST 56-TSSOP - IDT74ALVCHR16601PAG8 (800-1560-2-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8
Order 'txrx 18bit bus 3.3v 3st 56-tssop - IDT74ALVCHR16601PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1560-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8
Order 'txrx 18bit bus 3.3v 3st 56-tssop - IDT74ALVCHR16601PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1560-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8
Order 'txrx 18bit bus 3.3v 3st 56-tssop - IDT74ALVCHR16601PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1560-6-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.3 V ~ 3.6 V IDT74ALVC162245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1545-2-ND.
IDT, Integrated Device Technology Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.3 V ~ 3.6 V IDT74ALVC16245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1547-2-ND.
IDT, Integrated Device Technology Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 2.3 V ~ 3.6 V IDT74ALVC162245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1545-1-ND.
IDT, Integrated Device Technology Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 2.3 V ~ 3.6 V IDT74ALVC16245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1547-1-ND.
IDT, Integrated Device Technology Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 2.3 V ~ 3.6 V IDT74ALVC162245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1545-6-ND.
IDT, Integrated Device Technology Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 2.3 V ~ 3.6 V IDT74ALVC16245PAG8
Order 'txrx 16bit bus 3.3v 3st 48-tssop - IDT74ALVC16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1547-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVCH16543APAG
Order 'txrx 16bit register 3st 56-tssop - IDT74LVCH16543APAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1689-5-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V IDT74LVC16823APAG8
Order 'ic register 18bit 3st 56-tssop - IDT74LVC16823APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1664-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply IDTQS3VH16211PAG8
Order 'ic bus switch 24bit 56-tssop - IDTQS3VH16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1867-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply IDTQS3VH16211PAG8
Order 'ic bus switch 24bit 56-tssop - IDTQS3VH16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1867-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply IDTQS3VH16211PAG8
Order 'ic bus switch 24bit 56-tssop - IDTQS3VH16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1867-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH16823PAG
Order 'ic flip flop 18bit 3st 56-tssop - IDT74ALVCH16823PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16823PAG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Universal Bus Function Integrated Circuit (ics) IDT74ALVCHR16601PAG8
Send this link via E-Mail
Help With This Screen
