IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1559-2-ND |
2000 6000 10000 |
.51975 .50050 .48510 |
Extended Price
1039.50 3003.00 4851.00 |
| Manufacturer Part Number | IDT74ALVCHR162245PAG8 | |||
| Description | IC TRANSCVR TRI-ST 16BIT 48TSSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCHR162245PAG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCHR162245PAG8 IDT74ALVCHR162245PAG8 800 1559 2 ND 80015592ND 800-1559-2 |
IDT74ALVCHR162245PAG8 Specification Sheet
IC TRANSCVR TRI-ST 16BIT 48TSSOP - IDT74ALVCHR162245PAG8 (800-1559-2-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1559-2-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1559-6-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC164245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1548-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCH162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1551-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH16245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH16245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1554-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVC162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC162245PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVC16245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC16245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC16245PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVC164245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC164245PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCH162245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH162245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162245PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH16245PAG8
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCH16245PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16245PAG8-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG
Order 'ic transcvr tri-st 16bit 48tssop - IDT74ALVCHR162245PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCHR162245PAG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PVG8
Order 'ic transcvr tri-st 16bit 48ssop - IDT74ALVC164245PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1549-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V IDT74ALVC164245PVG
Order 'ic transcvr tri-st 16bit 48ssop - IDT74ALVC164245PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVC164245PVG-ND.
IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 3.6 V IDT74ALVCH16245PFG
Order 'ic transcvr tri-st 16bit 48tvsop - IDT74ALVCH16245PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16245PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V IDT74ALVCHR162245PAG8
Send this link via E-Mail
Help With This Screen
