IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
| Digi-Key Part Number | A3DEA-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
22.90000 18.64600 13.73930 11.85832 11.04052 9.51938 8.99598 8.70156 |
Extended Price
22.90 186.46 1373.93 2964.58 5520.26 9519.38 22489.95 43507.80 |
| Manufacturer Part Number | A3DEA-5036M | |||
| Description | IDC CABLE- AKR50A/ AE50M / ACE50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEA-5036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3DEA 5036M A3DEA5036M |
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M (A3DEA-5036M-ND)
Related parts:IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5006M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5006M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5018M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5018M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5036M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5036M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5036M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5036M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5036M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5036M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5036M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-5036M-ND.
IDC CABLE- AKR50A/ AE50M / APK50 - A3DKA-5036M
Order 'idc cable- akr50a/ ae50m / apk50 - A3DKA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-5036M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5036M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-5036M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5036M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036M-ND.
IDC CABLE - ASC50H/AE50M/X - A1AXH-5036M
Order 'idc cable - asc50h/ae50m/x - A1AXH-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036M-ND.
Send this link via E-Mail
Help With This Screen