IC LATCH 16BIT TRANSP D 48-TSSOP - IDT74ALVCH162373PAG - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PAG
| Digi-Key Part Number | 800-1552-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.86000 1.48520 1.23750 1.08900 .91576 .74250 .66825 .64350 .62370 |
Extended Price
1.86 37.13 123.75 272.25 457.88 742.50 1670.62 3217.50 6237.00 |
| Manufacturer Part Number | IDT74ALVCH162373PAG | |||
| Description | IC LATCH 16BIT TRANSP D 48-TSSOP | |||
| Quantity Available | 1233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT74ALVCH162373PAG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 12mA, 12mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT74ALVCH162373PAG IDT74ALVCH162373PAG 800 1552 5 ND 80015525ND 800-1552-5 |
IDT74ALVCH162373PAG Specification Sheet
IC LATCH 16BIT TRANSP D 48-TSSOP - IDT74ALVCH162373PAG (800-1552-5-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PAGIC LATCH 16BIT TRANSP D 48-TSSOP - IDT74ALVCH162373PAG
Order 'ic latch 16bit transp d 48-tssop - IDT74ALVCH162373PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1552-5-ND.
IC REGISTER 16BIT D 3ST 48-TSSOP - IDT74FCT162374ATPAG
Order 'ic register 16bit d 3st 48-tssop - IDT74FCT162374ATPAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1586-5-ND.
IC BUS SWITCH 20BIT LV 48-TSSOP - IDT74CBTLV16800PAG
Order 'ic bus switch 20bit lv 48-tssop - IDT74CBTLV16800PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1562-5-ND.
TXRX BUS 16BIT 3ST CMOS 48-TSSOP - IDT74LVC16245APAG8
Order 'txrx bus 16bit 3st cmos 48-tssop - IDT74LVC16245APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1659-2-ND.
TXRX BUS 16BIT 3ST CMOS 48-TSSOP - IDT74LVC16245APAG8
Order 'txrx bus 16bit 3st cmos 48-tssop - IDT74LVC16245APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1659-1-ND.
TXRX BUS 16BIT 3ST CMOS 48-TSSOP - IDT74LVC16245APAG8
Order 'txrx bus 16bit 3st cmos 48-tssop - IDT74LVC16245APAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1659-6-ND.
IC CLOCK DRIVER SSTL_2 48-TSSOP - ICS91857AG
Order 'ic clock driver sstl_2 48-tssop - ICS91857AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91857AG-ND.
IC CLOCK DRIVER SSTL_2 48-TSSOP - ICS91857AGLF
Order 'ic clock driver sstl_2 48-tssop - ICS91857AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91857AGLF-ND.
IC CLOCK DRIVER SSTL_2 48-TSSOP - ICS91857AGLFT
Order 'ic clock driver sstl_2 48-tssop - ICS91857AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91857AGLFT-ND.
IC CLOCK DRIVER SSTL_2 48-TSSOP - ICS91857AGT
Order 'ic clock driver sstl_2 48-tssop - ICS91857AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91857AGT-ND.
IC TIMING CTRL HUB P4 48-TSSOP - ICS950602CG
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CG-ND.
IC TIMING CTRL HUB P4 48-TSSOP - ICS950602CGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGLF-ND.
IC TIMING CTRL HUB P4 48-TSSOP - ICS950602CGLFT
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGLFT-ND.
IC TIMING CTRL HUB P4 48-TSSOP - ICS950602CGT
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGT-ND.
IC TIMING CTRL HUB P4 48-TSSOP - ICS951402AGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS951402AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951402AGLF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2.3 V ~ 3.6 V IDT74ALVCH162373PAG
Send this link via E-Mail
Help With This Screen
