IC FIFO SYNC II 36BIT 144-PBGA - IDT72V36110L6BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BB
| Digi-Key Part Number | 800-1531-ND |
1 25 100 250 500 1000 2500 |
124.35000 108.61960 101.12850 97.38300 95.51026 91.76475 89.89200 |
Extended Price
124.35 2715.49 10112.85 24345.75 47755.13 91764.75 224730.00 |
| Manufacturer Part Number | IDT72V36110L6BB | |||
| Description | IC FIFO SYNC II 36BIT 144-PBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BB
| Technical/Catalog Information | IDT72V36110L6BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (131k x 36) |
| Function | Synchronous |
| Package / Case | 144-BGA |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V36110L6BB IDT72V36110L6BB 800 1531 ND 8001531ND 800-1531 |
IDT72V36110L6BB Specification Sheet
IC FIFO SYNC II 36BIT 144-PBGA - IDT72V36110L6BB (800-1531-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BBIC FIFO SYNC II 36BIT 144-PBGA - IDT72V36110L6BB
Order 'ic fifo sync ii 36bit 144-pbga - IDT72V36110L6BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1531-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36100L15PFI
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36100L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1529-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36110L10PF
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36110L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1530-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36110L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36110L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1532-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3640L7-5PFGI
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3640L7-5PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1533-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3660L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3660L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1535-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3670L10PF
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3670L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1536-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3680L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3680L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1537-ND.
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V273L10PFG
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V273L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1524-ND.
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L6PFG
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V293L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1526-ND.
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L7-5PF
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V293L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1527-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BB
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BB-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BB8
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BB8-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BBI
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BBI-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BB
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BB
Send this link via E-Mail
Help With This Screen
