IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L6PFG - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1526-ND |
1 25 100 250 500 1000 2500 |
92.40000 77.80800 66.86630 64.67792 62.00326 59.57175 58.35600 |
Extended Price
92.40 1945.20 6686.63 16169.48 31001.63 59571.75 145890.00 |
| Manufacturer Part Number | IDT72V293L6PFG | |||
| Description | IC FIFO SYNC II 3.3V 80-TQFP | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V293L6PFG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (65536 x 18) |
| Function | Synchronous |
| Package / Case | 80-TQFP |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V293L6PFG IDT72V293L6PFG 800 1526 ND 8001526ND 800-1526 |
IDT72V293L6PFG Specification Sheet
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L6PFG (800-1526-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L6PFG
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V293L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1526-ND.
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V273L10PFG
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V273L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1524-ND.
IC FIFO SYNC II 3.3V 80-TQFP - IDT72V293L7-5PF
Order 'ic fifo sync ii 3.3v 80-tqfp - IDT72V293L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1527-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3660L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3660L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1535-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3670L10PF
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3670L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1536-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3680L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3680L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1537-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36100L15PFI
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36100L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1529-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36110L10PF
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36110L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1530-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V36110L6PFG
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V36110L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1532-ND.
IC FIFO SYNC II 36BIT 128-TQFP - IDT72V3640L7-5PFGI
Order 'ic fifo sync ii 36bit 128-tqfp - IDT72V3640L7-5PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1533-ND.
IC FIFO SSYNCII 7-5NS 80-TQFP - IDT72V2103L7-5PF
Order 'ic fifo ssyncii 7-5ns 80-tqfp - IDT72V2103L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5PF-ND.
IC FIFO SSYNCII 7-5NS 80-TQFP - IDT72V2103L7-5PF8
Order 'ic fifo ssyncii 7-5ns 80-tqfp - IDT72V2103L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5PF8-ND.
IC FIFO SYNC DUAL 15NS 64-TQFP - IDT72V841L15PFG
Order 'ic fifo sync dual 15ns 64-tqfp - IDT72V841L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1539-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72251L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1498-ND.
IC FIFO SYNC 256X9 10NS 32-TQFP - IDT72V201L10PFG
Order 'ic fifo sync 256x9 10ns 32-tqfp - IDT72V201L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1509-ND.
Send this link via E-Mail
Help With This Screen
