IC FIFO SYNC 3.3V 5NS 100-BGA - IDT72V2113L7-5BCI - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1513-ND |
1 25 100 250 500 1000 2500 |
124.35000 108.61960 101.12850 97.38300 95.51026 91.76475 89.89200 |
Extended Price
124.35 2715.49 10112.85 24345.75 47755.13 91764.75 224730.00 |
| Manufacturer Part Number | IDT72V2113L7-5BCI | |||
| Description | IC FIFO SYNC 3.3V 5NS 100-BGA | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2113L7-5BCI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (262k x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2113L7 5BCI IDT72V2113L75BCI 800 1513 ND 8001513ND 800-1513 |
IDT72V2113L7-5BCI Specification Sheet
IC FIFO SYNC 3.3V 5NS 100-BGA - IDT72V2113L7-5BCI (800-1513-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 3.3V 5NS 100-BGA - IDT72V2113L7-5BCI
Order 'ic fifo sync 3.3v 5ns 100-bga - IDT72V2113L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1513-ND.
IC TX/RCVR PCMCIA/UART 100-BGA - TL16PC564BGGM
Order 'ic tx/rcvr pcmcia/uart 100-bga - TL16PC564BGGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14404-ND.
IC FIFO 512X18/1024X9 100-BGA - IDT72V223L7-5BCI
Order 'ic fifo 512x18/1024x9 100-bga - IDT72V223L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5BCI-ND.
IC FIFO 1024X18/2048X9 100-BGA - IDT72V233L7-5BCI
Order 'ic fifo 1024x18/2048x9 100-bga - IDT72V233L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V233L7-5BCI-ND.
IC FIFO 2048X18/4096X9 100-BGA - IDT72V243L7-5BCI
Order 'ic fifo 2048x18/4096x9 100-bga - IDT72V243L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L7-5BCI-ND.
IC FIFO 4096X18/8192X9 100-BGA - IDT72V253L7-5BCI
Order 'ic fifo 4096x18/8192x9 100-bga - IDT72V253L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V253L7-5BCI-ND.
IC FIFO 8192X18/16384X9 100-BGA - IDT72V263L7-5BCI
Order 'ic fifo 8192x18/16384x9 100-bga - IDT72V263L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V263L7-5BCI-ND.
IC FIFO 16384X18/32768X9 100-BGA - IDT72V273L7-5BCI
Order 'ic fifo 16384x18/32768x9 100-bga - IDT72V273L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V273L7-5BCI-ND.
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BCI
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2103L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5BCI-ND.
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2113L7-5BC
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2113L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L7-5BC-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T40108L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T40108L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L5BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T40118L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T40118L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40118L5BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T4088L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T4088L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T4088L5BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T4098L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T4098L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T4098L5BB-ND.
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BC
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2103L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5BC-ND.
Send this link via E-Mail
Help With This Screen
