IC FIFO ASYNC 2048X9 56-TSSOP - IDT7283L15PAI - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT7283L15PAI
| Digi-Key Part Number | 800-1503-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
23.78000 20.08320 16.91200 15.32652 14.26950 13.47675 13.10680 12.94825 12.68400 |
Extended Price
23.78 502.08 1691.20 3831.63 7134.75 13476.75 32767.00 64741.25 126840.00 |
| Manufacturer Part Number | IDT7283L15PAI | |||
| Description | IC FIFO ASYNC 2048X9 56-TSSOP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT7283L15PAI
| Technical/Catalog Information | IDT7283L15PAI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 18.4kb (2048 x 9) |
| Function | Asynchronous, Dual Port |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 15ns |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7283L15PAI IDT7283L15PAI 800 1503 5 ND 80015035ND 800-1503-5 |
IDT7283L15PAI Specification Sheet
IC FIFO ASYNC 2048X9 56-TSSOP - IDT7283L15PAI (800-1503-5-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT7283L15PAIIC FIFO ASYNC 2048X9 56-TSSOP - IDT7283L15PAI
Order 'ic fifo async 2048x9 56-tssop - IDT7283L15PAI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1503-5-ND.
IC FIFO ASYNC DUAL 15NS 56-TSSOP - IDT72V82L15PAG
Order 'ic fifo async dual 15ns 56-tssop - IDT72V82L15PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1538-5-ND.
IC FIFO ASYNC DUAL 20NS 56-TSSOP - IDT72V85L20PA
Order 'ic fifo async dual 20ns 56-tssop - IDT72V85L20PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1540-5-ND.
IC MEM FIFO 256X9 12NS 56-TSSOP - IDT7280L12PA
Order 'ic mem fifo 256x9 12ns 56-tssop - IDT7280L12PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L12PA-ND.
IC MEM FIFO 256X9 12NS 56-TSSOP - IDT7280L12PA8
Order 'ic mem fifo 256x9 12ns 56-tssop - IDT7280L12PA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L12PA8-ND.
IC MEM FIFO 256X9 12NS 56-TSSOP - IDT7280L12PAG
Order 'ic mem fifo 256x9 12ns 56-tssop - IDT7280L12PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L12PAG-ND.
IC MEM FIFO 256X9 12NS 56-TSSOP - IDT7280L12PAG8
Order 'ic mem fifo 256x9 12ns 56-tssop - IDT7280L12PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L12PAG8-ND.
IC MEM FIFO 256X9 15NS 56-TSSOP - IDT7280L15PA
Order 'ic mem fifo 256x9 15ns 56-tssop - IDT7280L15PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L15PA-ND.
IC MEM FIFO 256X9 15NS 56-TSSOP - IDT7280L15PA8
Order 'ic mem fifo 256x9 15ns 56-tssop - IDT7280L15PA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L15PA8-ND.
IC MEM FIFO 256X9 15NS 56-TSSOP - IDT7280L15PAI
Order 'ic mem fifo 256x9 15ns 56-tssop - IDT7280L15PAI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L15PAI-ND.
IC MEM FIFO 256X9 15NS 56-TSSOP - IDT7280L15PAI8
Order 'ic mem fifo 256x9 15ns 56-tssop - IDT7280L15PAI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L15PAI8-ND.
IC MEM FIFO 256X9 20NS 56-TSSOP - IDT7280L20PA
Order 'ic mem fifo 256x9 20ns 56-tssop - IDT7280L20PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L20PA-ND.
IC MEM FIFO 256X9 20NS 56-TSSOP - IDT7280L20PA8
Order 'ic mem fifo 256x9 20ns 56-tssop - IDT7280L20PA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7280L20PA8-ND.
IC MEM FIFO 512X9 12NS 56-TSSOP - IDT7281L12PA
Order 'ic mem fifo 512x9 12ns 56-tssop - IDT7281L12PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7281L12PA-ND.
IC MEM FIFO 512X9 12NS 56-TSSOP - IDT7281L12PA8
Order 'ic mem fifo 512x9 12ns 56-tssop - IDT7281L12PA8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7281L12PA8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT7283L15PAI
Send this link via E-Mail
Help With This Screen
