IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1498-ND |
1 25 100 250 500 1000 2500 5000 10000 |
27.23000 22.99000 19.36000 17.54500 16.33500 15.42750 15.00400 14.82250 14.52000 |
Extended Price
27.23 574.75 1936.00 4386.25 8167.50 15427.50 37510.00 74112.50 145200.00 |
| Manufacturer Part Number | IDT72251L15PF | |||
| Description | IC FIFO SYNC 8192X9 15NS 32-TQFP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72251L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (512 x 9) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72251L15PF IDT72251L15PF 800 1498 ND 8001498ND 800-1498 |
IDT72251L15PF Specification Sheet
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF (800-1498-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72251L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1498-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PF
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PF-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PF8
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PF8-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PFGI
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PFGI-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PFGI8
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PFGI8-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PFI
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PFI-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72V251L15PFI8
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72V251L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15PFI8-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFGI
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1514-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFI
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1515-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PFG
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1516-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PF-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF8
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PF8-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PFI
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PFI-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PFI8
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PFI8-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PF
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15PF-ND.
Send this link via E-Mail
Help With This Screen
