IC FIFO ASYNC 1024X9 12NS 32PLCC - IDT7202LA12JG - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1489-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
11.48000 10.20000 8.07500 6.80000 5.95000 5.65250 5.41875 5.31250 5.20625 |
Extended Price
11.48 255.00 807.50 1700.00 2975.00 5652.50 13546.88 26562.50 52062.50 |
| Manufacturer Part Number | IDT7202LA12JG | |||
| Description | IC FIFO ASYNC 1024X9 12NS 32PLCC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT7202LA12JG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 9.2kb (1k x 9) |
| Function | Asynchronous |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 12ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT7202LA12JG IDT7202LA12JG 800 1489 5 ND 80014895ND 800-1489-5 |
IDT7202LA12JG Specification Sheet
IC FIFO ASYNC 1024X9 12NS 32PLCC - IDT7202LA12JG (800-1489-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO ASYNC 1024X9 12NS 32PLCC - IDT7202LA12JG
Order 'ic fifo async 1024x9 12ns 32plcc - IDT7202LA12JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1489-5-ND.
IC FIFO ASYNC 4096X9 12NS 32PLCC - IDT7204L12JG
Order 'ic fifo async 4096x9 12ns 32plcc - IDT7204L12JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1492-5-ND.
IC FIFO ASYNC 1024X9 15NS 32PLCC - IDT7202LA15J
Order 'ic fifo async 1024x9 15ns 32plcc - IDT7202LA15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1490-5-ND.
IC FIFO ASYNC 1024X9 25NS 32PLCC - IDT7202LA25JGI
Order 'ic fifo async 1024x9 25ns 32plcc - IDT7202LA25JGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1491-5-ND.
IC FIFO ASYNC 1024X9 15NS 32PLCC - IDT72V02L15JG
Order 'ic fifo async 1024x9 15ns 32plcc - IDT72V02L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1506-5-ND.
IC FIFO ASYNC 4096X9 12NS 28PDIP - IDT7204L12TPG
Order 'ic fifo async 4096x9 12ns 28pdip - IDT7204L12TPG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1493-5-ND.
IC FIFO ASYNC 2048X9 25NS 32PLCC - IDT72V03L25J
Order 'ic fifo async 2048x9 25ns 32plcc - IDT72V03L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1507-5-ND.
IC FIFO ASYNC 4096X9 25NS 32PLCC - IDT72V04L25J
Order 'ic fifo async 4096x9 25ns 32plcc - IDT72V04L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1508-5-ND.
IC FIFO 512X9 SYNC 12NS 32-PLCC - IDT72211L12JGI8
Order 'ic fifo 512x9 sync 12ns 32-plcc - IDT72211L12JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L12JGI8-ND.
IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF
Order 'ic fifo clock 64x36 12ns 120tqfp - IDT72V3613L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PF-ND.
IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF8
Order 'ic fifo clock 64x36 12ns 120tqfp - IDT72V3613L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PF8-ND.
IC FIFO CLOCK 64X36 12NS 132PQFP - IDT72V3613L12PQF
Order 'ic fifo clock 64x36 12ns 132pqfp - IDT72V3613L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PQF-ND.
IC FIFO ASYNC 512X9 15NS 32-PLCC - IDT7201LA15JG
Order 'ic fifo async 512x9 15ns 32-plcc - IDT7201LA15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1488-5-ND.
IC FIFO ASYNC 2048X9 56-TSSOP - IDT7283L15PAI
Order 'ic fifo async 2048x9 56-tssop - IDT7283L15PAI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1503-5-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PFG
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1516-ND.
Send this link via E-Mail
Help With This Screen
