IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5006M
| Digi-Key Part Number | A3DEA-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
14.66000 11.93700 8.79560 7.59140 7.06786 6.09406 5.75900 5.57052 |
Extended Price
14.66 119.37 879.56 1897.85 3533.93 6094.06 14397.50 27852.60 |
| Manufacturer Part Number | A3DEA-5006M | |||
| Description | IDC CABLE- AKR50A/ AE50M / ACE50 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DEA-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Other Names |
A3DEA 5006M A3DEA5006M |
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5006M (A3DEA-5006M-ND)
Related parts :IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5006M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5006M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5018M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5018M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5036M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5006M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5006M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5006M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-5006M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5006M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-5006M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5006M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5006M-ND.
IDC CABLE- AKR50A/ AE50M / APK50 - A3DKA-5006M
Order 'idc cable- akr50a/ ae50m / apk50 - A3DKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-5006M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5006M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5006M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5006M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006M-ND.
Send this link via E-Mail
Help With This Screen