BATT NICAD SC 1400MAH R TYPE - P-140SCR/A19 - Batteries
1400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-140SCR/A19
| Digi-Key Part Number | P233-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-140SCR/A19 | |||
| Description | BATT NICAD SC 1400MAH R TYPE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-140SCR/A19 |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | SC |
| Voltage - Rated | 1.2V |
| Capacity | 1400mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | - |
| Size / Dimension | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 140SCR A19 P140SCRA19 P233 ND P233ND P233 |
BATT NICAD SC 1400MAH R TYPE - P-140SCR/A19 (P233-ND) - Batteries
Related parts 1400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-140SCR/A19BATT NICAD SC 1400MAH R TYPE - P-140SCR/A19
Order 'batt nicad sc 1400mah r type - P-140SCR/A19' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P233-ND.
BATTERY NICAD SC 1400MAH W/TAB - P-140SCR/A19
Order 'battery nicad sc 1400mah w/tab - P-140SCR/A19' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233T-ND.
BATT NICAD SC SIZE E TYPE W/TAB - P-150SCE/A03
Order 'batt nicad sc size e type w/tab - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P156T-ND.
BATTERY NICAD AF 1400MAH S TYPE - P-140AS/A16
Order 'battery nicad af 1400mah s type - P-140AS/A16' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P095-ND.
BATTERY PACK NICAD 2.4V 1400MAH - P-140SCRF2
Order 'battery pack nicad 2.4v 1400mah - P-140SCRF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F021-ND.
BATTERY PACK NICAD 4.8V 1400MAH - P-140SCRF2X2
Order 'battery pack nicad 4.8v 1400mah - P-140SCRF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F022-ND.
BATTERY PACK NICAD 7.2V 1400MAH - P-140SCRF2X3
Order 'battery pack nicad 7.2v 1400mah - P-140SCRF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F023-ND.
BATTERY PACK NICAD 9.6V 1400MAH - P-140SCRF2X4
Order 'battery pack nicad 9.6v 1400mah - P-140SCRF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F024-ND.
BATTERY PACK NICAD 12.0V 1400MAH - P-140SCRF2X5
Order 'battery pack nicad 12.0v 1400mah - P-140SCRF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F025-ND.
BATTERY PACK NICAD 3.6V 1400MAH - P-140SCRF3
Order 'battery pack nicad 3.6v 1400mah - P-140SCRF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F031-ND.
BATTERY PACK NICAD 4.8V 1400MAH - P-140SCRF4
Order 'battery pack nicad 4.8v 1400mah - P-140SCRF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F041-ND.
BATTERY PACK NICAD 6.0V 1400MAH - P-140SCRF5
Order 'battery pack nicad 6.0v 1400mah - P-140SCRF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F051-ND.
BATTERY PACK NICAD 7.2V 1400MAH - P-140SCRF6
Order 'battery pack nicad 7.2v 1400mah - P-140SCRF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F061-ND.
BATTERY PACK NICAD 8.4V 1400MAH - P-140SCRF7
Order 'battery pack nicad 8.4v 1400mah - P-140SCRF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F071-ND.
BATTERY PACK NICAD 9.6V 1400MAH - P-140SCRF8
Order 'battery pack nicad 9.6v 1400mah - P-140SCRF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P233-F081-ND.
Options for 1400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-140SCR/A19
Send this link via E-Mail
Help With This Screen
