IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83948AYILF
IC FANOUT BUFFER 1:12 32-LQFP - ICS83948AYILF - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1120-ND |
1 25 100 250 500 1000 2500 5000 10000 |
8.42000 7.48800 5.92800 4.99200 4.36800 4.14960 3.97800 3.90000 3.82200 |
Extended Price
8.42 187.20 592.80 1248.00 2184.00 4149.60 9945.00 19500.00 38220.00 |
| Manufacturer Part Number | ICS83948AYILF | |||
| Description | IC FANOUT BUFFER 1:12 32-LQFP | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS83948AYILF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 12 |
| Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL |
| Output | LVCMOS, LVTTL |
| Frequency-Max | 250MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS83948AYILF ICS83948AYILF 800 1120 ND 8001120ND 800-1120 |
ICS83948AYILF Specification Sheet
IC FANOUT BUFFER 1:12 32-LQFP - ICS83948AYILF (800-1120-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83948AYILFIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83948AYILF
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1120-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 1.6 V ~ 3.465 V ICS8312AYLF
Order 'ic fanout buffer 1:12 32-lqfp - ICS8312AYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1111-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 1.6 V ~ 3.465 V ICS8312AYILF
Order 'ic fanout buffer 1:12 32-lqfp - ICS8312AYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8312AYILF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 1.6 V ~ 3.465 V ICS8312AYILFT
Order 'ic fanout buffer 1:12 32-lqfp - ICS8312AYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8312AYILFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 1.6 V ~ 3.465 V ICS8312AYLFT
Order 'ic fanout buffer 1:12 32-lqfp - ICS8312AYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8312AYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83948AYI-01LF
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83948AYI-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS83948AYI-01LFT
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83948AYI-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS83948AYI-147LF
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYI-147LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83948AYI-147LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83948AYI-147LFT
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYI-147LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83948AYI-147LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS83948AYILFT
Order 'ic fanout buffer 1:12 32-lqfp - ICS83948AYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83948AYILFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS8343AYI-01LF
Order 'ic fanout buffer 1:16 32-lqfp - ICS8343AYI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1112-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYLF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1117-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILN
Order 'ic fanout buffer 1:9 32-lqfp - ICS83947AYILN' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1119-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS8343AY-01LF
Order 'ic fanout buffer 1:16 32-lqfp - ICS8343AY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8343AY-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS8343AY-01LFT
Order 'ic fanout buffer 1:16 32-lqfp - ICS8343AY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8343AY-01LFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83948AYILF
Send this link via E-Mail
Help With This Screen
