IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILN
IC FANOUT BUFFER 1:9 32-LQFP - ICS83947AYILN - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1119-ND |
1 25 100 250 500 1000 5000 |
8.42000 7.48800 5.92800 4.99200 4.36800 4.14960 3.90000 |
Extended Price
8.42 187.20 592.80 1248.00 2184.00 4149.60 19500.00 |
| Manufacturer Part Number | ICS83947AYILN | |||
| Description | IC FANOUT BUFFER 1:9 32-LQFP | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS83947AYILN |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | LVCMOS, LVTTL |
| Output | LVCMOS, LVTTL |
| Frequency-Max | 110MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS83947AYILN ICS83947AYILN 800 1119 ND 8001119ND 800-1119 |
ICS83947AYILN Specification Sheet
IC FANOUT BUFFER 1:9 32-LQFP - ICS83947AYILN (800-1119-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILNIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILN
Order 'ic fanout buffer 1:9 32-lqfp - ICS83947AYILN' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1119-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.6 V ICS83947AYI-147LF
Order 'ic fanout buffer 1:9 32-lqfp - ICS83947AYI-147LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83947AYI-147LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.6 V ICS83947AYI-147LFT
Order 'ic fanout buffer 1:9 32-lqfp - ICS83947AYI-147LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83947AYI-147LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILNT
Order 'ic fanout buffer 1:9 32-lqfp - ICS83947AYILNT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83947AYILNT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS8521AYI-03LN
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521AYI-03LN' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521AYI-03LN-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS8521AYI-03LNT
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521AYI-03LNT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521AYI-03LNT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS8521BYILF
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521BYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521BYILF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS8521BYILFT
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521BYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521BYILFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS8521BYLF
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521BYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521BYLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS8521BYLFT
Order 'ic fanout buffer 1-9 32-lqfp - ICS8521BYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8521BYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS853031AYLFT
Order 'ic fanout buffer 1-9 32-lqfp - ICS853031AYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS853031AYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.8 V ICS8531AY-01LF
Order 'ic fanout buffer 1-9 32-lqfp - ICS8531AY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8531AY-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.8 V ICS8531AY-01LFT
Order 'ic fanout buffer 1-9 32-lqfp - ICS8531AY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8531AY-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.8 V ICS8531AY-01T
Order 'ic fanout buffer 1-9 32-lqfp - ICS8531AY-01T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8531AY-01T-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V MPC9447AC
Order 'ic clk fanout buffer 1:9 32-lqfp - MPC9447AC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MPC9447ACIDT-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3 V ~ 3.6 V ICS83947AYILN
Send this link via E-Mail
Help With This Screen
