IC PLL BUILDING BLOCK 16-SOIC - ICS673M-01LF - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1094-5-ND |
1 25 100 250 500 1000 5000 |
5.67000 4.72520 3.96900 3.21300 2.74050 2.55150 2.36250 |
Extended Price
5.67 118.13 396.90 803.25 1370.25 2551.50 11812.50 |
| Manufacturer Part Number | ICS673M-01LF | |||
| Description | IC PLL BUILDING BLOCK 16-SOIC | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS673M-01LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3.135 V ~ 3.465 V, 4.5 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 120MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS673M 01LF ICS673M01LF 800 1094 5 ND 80010945ND 800-1094-5 |
ICS673M-01LF Specification Sheet
IC PLL BUILDING BLOCK 16-SOIC - ICS673M-01LF (800-1094-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL BUILDING BLOCK 16-SOIC - ICS673M-01LF
Order 'ic pll building block 16-soic - ICS673M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1094-5-ND.
IC PLL BUILDING BLOCK 8-SOIC - ICS663MILF
Order 'ic pll building block 8-soic - ICS663MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1090-5-ND.
IC PLL BUILDING BLOCK 8-SOIC - ICS663MLF
Order 'ic pll building block 8-soic - ICS663MLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1091-5-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN
Order 'ic filter building block 16ssop - LT1568CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN-ND.
IC FILTER BUILDING BLOCK 16SSOP - LT1568CGN#PBF
Order 'ic filter building block 16ssop - LT1568CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1568CGN#PBF-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX293CWE+T
Order 'ic filter lowpass 8th 16-soic - MAX293CWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX293CWE+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX293EWE+T
Order 'ic filter lowpass 8th 16-soic - MAX293EWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX293EWE+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX294CWE+
Order 'ic filter lowpass 8th 16-soic - MAX294CWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX294CWE+-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX294CWE+T
Order 'ic filter lowpass 8th 16-soic - MAX294CWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX294CWE+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX294EWE+
Order 'ic filter lowpass 8th 16-soic - MAX294EWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX294EWE+-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX294EWE+T
Order 'ic filter lowpass 8th 16-soic - MAX294EWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX294EWE+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX297CWE+T
Order 'ic filter lowpass 8th 16-soic - MAX297CWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX297CWE+T-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX297EWE+
Order 'ic filter lowpass 8th 16-soic - MAX297EWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX297EWE+-ND.
IC FILTER LOWPASS 8TH 16-SOIC - MAX297EWE+T
Order 'ic filter lowpass 8th 16-soic - MAX297EWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX297EWE+T-ND.
IC CLK MULTIPLIER 16-SOIC - ICS601M-01LF
Order 'ic clk multiplier 16-soic - ICS601M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1084-5-ND.
Send this link via E-Mail
Help With This Screen