IC CLK SOURCE SRL PROGR 16-TSSOP - ICS307G-03LF - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1028-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.66000 5.55000 4.66200 3.77400 3.21900 2.99700 2.84160 2.77500 2.71950 |
Extended Price
6.66 138.75 466.20 943.50 1609.50 2997.00 7104.00 13875.00 27195.00 |
| Manufacturer Part Number | ICS307G-03LF | |||
| Description | IC CLK SOURCE SRL PROGR 16-TSSOP | |||
| Quantity Available | 1076 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS307G-03LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Programmable Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | Clock, Crystal |
| Output | LVCMOS |
| Frequency-Max | 270MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS307G 03LF ICS307G03LF 800 1028 5 ND 80010285ND 800-1028-5 |
ICS307G-03LF Specification Sheet
IC CLK SOURCE SRL PROGR 16-TSSOP - ICS307G-03LF (800-1028-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK SOURCE SRL PROGR 16-TSSOP - ICS307G-03LF
Order 'ic clk source srl progr 16-tssop - ICS307G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1028-5-ND.
IC CLK SOURCE SRL PROGR 16-TSSOP - ICS307GI-03LF
Order 'ic clk source srl progr 16-tssop - ICS307GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1029-5-ND.
IC CLK SOURCE SRL PROGR 16-SOIC - ICS307M-02ILF
Order 'ic clk source srl progr 16-soic - ICS307M-02ILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1030-5-ND.
IC CLK SOURCE SRL PROGR 16-SOIC - ICS307M-02LF
Order 'ic clk source srl progr 16-soic - ICS307M-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1031-5-ND.
IC CLK SOURCE DTV/STB 16-TSSOP - ICS3771G-18LF
Order 'ic clk source dtv/stb 16-tssop - ICS3771G-18LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS3771G-18LF-ND.
IC CLK SOURCE DTV/STB 16-TSSOP - ICS3771G-18LFT
Order 'ic clk source dtv/stb 16-tssop - ICS3771G-18LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS3771G-18LFT-ND.
IC CLK SOURCE DGTL VID 16-TSSOP - ICS660GI
Order 'ic clk source dgtl vid 16-tssop - ICS660GI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS660GI-ND.
IC CLK SOURCE DGTL VID 16-TSSOP - ICS660GILFT
Order 'ic clk source dgtl vid 16-tssop - ICS660GILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS660GILFT-ND.
IC CLK SOURCE DGTL VID 16-TSSOP - ICS660GIT
Order 'ic clk source dgtl vid 16-tssop - ICS660GIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS660GIT-ND.
IC CLK SOURCE PREC AUD 16-TSSOP - ICS661GI
Order 'ic clk source prec aud 16-tssop - ICS661GI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS661GI-ND.
IC CLK SOURCE PREC AUD 16-TSSOP - ICS661GIT
Order 'ic clk source prec aud 16-tssop - ICS661GIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS661GIT-ND.
IC CLK SOURCE USB-DVD 16-TSSOP - MK2746-01G
Order 'ic clk source usb-dvd 16-tssop - MK2746-01G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2746-01G-ND.
IC CLK SOURCE USB-DVD 16-TSSOP - MK2746-01GLF
Order 'ic clk source usb-dvd 16-tssop - MK2746-01GLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2746-01GLF-ND.
IC CLK SOURCE USB-DVD 16-TSSOP - MK2746-01GLFTR
Order 'ic clk source usb-dvd 16-tssop - MK2746-01GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2746-01GLFTR-ND.
IC CLK SOURCE USB-DVD 16-TSSOP - MK2746-01GTR
Order 'ic clk source usb-dvd 16-tssop - MK2746-01GTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number MK2746-01GTR-ND.
Send this link via E-Mail
Help With This Screen
