IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1002-2-ND |
2500 5000 10000 |
.78000 .76500 .75000 |
Extended Price
1950.00 3825.00 7500.00 |
| Manufacturer Part Number | ICS180M-01LFT | |||
| Description | IC CLOCK GEN LOW EMI 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS180M-01LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | Clock, Crystal |
| Output | CMOS |
| Frequency-Max | 28MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS180M 01LFT ICS180M01LFT 800 1002 2 ND 80010022ND 800-1002-2 |
ICS180M-01LFT Specification Sheet
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT (800-1002-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT
Order 'ic clock gen low emi 8-soic - ICS180M-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1002-2-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT
Order 'ic clock gen low emi 8-soic - ICS180M-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1002-1-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT
Order 'ic clock gen low emi 8-soic - ICS180M-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1002-6-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LF
Order 'ic clock gen low emi 8-soic - ICS180M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1001-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-03LF
Order 'ic clock gen low emi 8-soic - ICS180M-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1003-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LF
Order 'ic clock gen low emi 8-soic - ICS180M-51LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1004-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LFT
Order 'ic clock gen low emi 8-soic - ICS180M-51LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1005-2-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-52LF
Order 'ic clock gen low emi 8-soic - ICS180M-52LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1006-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-53LF
Order 'ic clock gen low emi 8-soic - ICS180M-53LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1007-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LFT
Order 'ic clock gen low emi 8-soic - ICS180M-51LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1005-1-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LFT
Order 'ic clock gen low emi 8-soic - ICS180M-51LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1005-6-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01
Order 'ic clock gen low emi 8-soic - ICS180M-01' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS180M-01-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01T
Order 'ic clock gen low emi 8-soic - ICS180M-01T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS180M-01T-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-03
Order 'ic clock gen low emi 8-soic - ICS180M-03' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS180M-03-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-03LFT
Order 'ic clock gen low emi 8-soic - ICS180M-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS180M-03LFT-ND.
Send this link via E-Mail
Help With This Screen
