CAP .0010UF 400V POLY AXIAL - WMF4D1K
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K
| Digi-Key Part Number | WMF4D1K-ND |
1000 |
.62560 |
Extended Price
625.60 |
| Manufacturer Part Number | WMF4D1K | |||
| Description | CAP .0010UF 400V POLY AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K
| Technical/Catalog Information | WMF4D1K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WMF4D1K WMF4D1K |
WMF4D1K Specification Sheet
CAP .0010UF 400V POLY AXIAL - WMF4D1K (WMF4D1K-ND)
Related parts 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1KCAP .0010UF 400V POLY AXIAL - WMF4D1K-F
Order 'cap .0010uf 400v poly axial - WMF4D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D1K-F-ND.
CAP .0010UF 400V POLY AXIAL - WMF4D1K
Order 'cap .0010uf 400v poly axial - WMF4D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D1K-ND.
CAP .0047UF 400V POLY AXIAL - WMF4D47K-F
Order 'cap .0047uf 400v poly axial - WMF4D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D47K-F-ND.
CAP .0047UF 400V POLY AXIAL - WMF4D47K
Order 'cap .0047uf 400v poly axial - WMF4D47K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D47K-ND.
CAP .0068UF 400V POLY AXIAL - WMF4D68K-F
Order 'cap .0068uf 400v poly axial - WMF4D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D68K-F-ND.
CAP .15UF 400V POLY AXIAL - WMF4P15K-F
Order 'cap .15uf 400v poly axial - WMF4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P15K-F-ND.
CAP .10UF 400V POLY AXIAL - WMF4P1K-F
Order 'cap .10uf 400v poly axial - WMF4P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P1K-F-ND.
CAP .10UF 400V POLY AXIAL - WMF4P1K
Order 'cap .10uf 400v poly axial - WMF4P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P1K-ND.
CAP .22UF 400V POLY AXIAL - WMF4P22K-F
Order 'cap .22uf 400v poly axial - WMF4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P22K-F-ND.
CAP .22UF 400V POLY AXIAL - WMF4P22K
Order 'cap .22uf 400v poly axial - WMF4P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P22K-ND.
CAP .33UF 400V POLY AXIAL - WMF4P33K-F
Order 'cap .33uf 400v poly axial - WMF4P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P33K-F-ND.
CAP .47UF 400V POLY AXIAL - WMF4P47K-F
Order 'cap .47uf 400v poly axial - WMF4P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P47K-F-ND.
CAP .68UF 400V POLY AXIAL - WMF4P68K-F
Order 'cap .68uf 400v poly axial - WMF4P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P68K-F-ND.
CAP .68UF 400V POLY AXIAL - WMF4P68K
Order 'cap .68uf 400v poly axial - WMF4P68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P68K-ND.
CAP .010UF 400V POLY AXIAL - WMF4S1K-F
Order 'cap .010uf 400v poly axial - WMF4S1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4S1K-F-ND.
Options for 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K
Send this link via E-Mail
Help With This Screen
