CAP .0010UF 400V POLY AXIAL - WMF4D1K-F - Capacitors
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K-F
| Digi-Key Part Number | WMF4D1K-F-ND |
1000 |
.67200 |
Extended Price
672.00 |
| Manufacturer Part Number | WMF4D1K-F | |||
| Description | CAP .0010UF 400V POLY AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WMF4D1K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WMF4D1K F WMF4D1KF |
WMF4D1K-F Specification Sheet
CAP .0010UF 400V POLY AXIAL - WMF4D1K-F (WMF4D1K-F-ND) - Capacitors
Related parts 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K-FCAP .0010UF 400V POLY AXIAL - WMF4D1K-F
Order 'cap .0010uf 400v poly axial - WMF4D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D1K-F-ND.
CAP .0010UF 400V POLY AXIAL - WMF4D1K
Order 'cap .0010uf 400v poly axial - WMF4D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D1K-ND.
CAP .0047UF 400V POLY AXIAL - WMF4D47K-F
Order 'cap .0047uf 400v poly axial - WMF4D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D47K-F-ND.
CAP .0047UF 400V POLY AXIAL - WMF4D47K
Order 'cap .0047uf 400v poly axial - WMF4D47K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D47K-ND.
CAP .0068UF 400V POLY AXIAL - WMF4D68K-F
Order 'cap .0068uf 400v poly axial - WMF4D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4D68K-F-ND.
CAP .15UF 400V POLY AXIAL - WMF4P15K-F
Order 'cap .15uf 400v poly axial - WMF4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P15K-F-ND.
CAP .10UF 400V POLY AXIAL - WMF4P1K-F
Order 'cap .10uf 400v poly axial - WMF4P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P1K-F-ND.
CAP .10UF 400V POLY AXIAL - WMF4P1K
Order 'cap .10uf 400v poly axial - WMF4P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P1K-ND.
CAP .22UF 400V POLY AXIAL - WMF4P22K-F
Order 'cap .22uf 400v poly axial - WMF4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P22K-F-ND.
CAP .22UF 400V POLY AXIAL - WMF4P22K
Order 'cap .22uf 400v poly axial - WMF4P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P22K-ND.
CAP .33UF 400V POLY AXIAL - WMF4P33K-F
Order 'cap .33uf 400v poly axial - WMF4P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P33K-F-ND.
CAP .47UF 400V POLY AXIAL - WMF4P47K-F
Order 'cap .47uf 400v poly axial - WMF4P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P47K-F-ND.
CAP .68UF 400V POLY AXIAL - WMF4P68K-F
Order 'cap .68uf 400v poly axial - WMF4P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P68K-F-ND.
CAP .68UF 400V POLY AXIAL - WMF4P68K
Order 'cap .68uf 400v poly axial - WMF4P68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4P68K-ND.
CAP .010UF 400V POLY AXIAL - WMF4S1K-F
Order 'cap .010uf 400v poly axial - WMF4S1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF4S1K-F-ND.
Options for 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V WMF4D1K-F
Send this link via E-Mail
Help With This Screen
