CAP .0068UF 100V POLY AXIAL - WMF1D68K-F - Capacitors
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 100V WMF1D68K-F
| Digi-Key Part Number | WMF1D68K-F-ND |
1000 |
.60640 |
Extended Price
606.40 |
| Manufacturer Part Number | WMF1D68K-F | |||
| Description | CAP .0068UF 100V POLY AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WMF1D68K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WMF1D68K F WMF1D68KF |
WMF1D68K-F Specification Sheet
CAP .0068UF 100V POLY AXIAL - WMF1D68K-F (WMF1D68K-F-ND) - Capacitors
Related parts 6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 100V WMF1D68K-FCAP .0068UF 100V POLY AXIAL - WMF1D68K-F
Order 'cap .0068uf 100v poly axial - WMF1D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D68K-F-ND.
CAP .0068UF 100V POLY AXIAL - WMF1D68K
Order 'cap .0068uf 100v poly axial - WMF1D68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D68K-ND.
CAP .0015UF 100V POLY AXIAL - WMF1D15K-F
Order 'cap .0015uf 100v poly axial - WMF1D15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D15K-F-ND.
CAP .0010UF 100V POLY AXIAL - WMF1D1K-F
Order 'cap .0010uf 100v poly axial - WMF1D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D1K-F-ND.
CAP .0022UF 100V POLY AXIAL - WMF1D22K-F
Order 'cap .0022uf 100v poly axial - WMF1D22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D22K-F-ND.
CAP .0033UF 100V POLY AXIAL - WMF1D33K-F
Order 'cap .0033uf 100v poly axial - WMF1D33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D33K-F-ND.
CAP .0039UF 100V POLY AXIAL - WMF1D39K-F
Order 'cap .0039uf 100v poly axial - WMF1D39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D39K-F-ND.
CAP .0047UF 100V POLY AXIAL - WMF1D47K-F
Order 'cap .0047uf 100v poly axial - WMF1D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D47K-F-ND.
CAP .0056UF 100V POLY AXIAL - WMF1D56K-F
Order 'cap .0056uf 100v poly axial - WMF1D56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D56K-F-ND.
CAP .0050UF 100V POLY AXIAL - WMF1D5K-F
Order 'cap .0050uf 100v poly axial - WMF1D5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D5K-F-ND.
CAP .0050UF 100V POLY AXIAL - WMF1D5K
Order 'cap .0050uf 100v poly axial - WMF1D5K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D5K-ND.
CAP .0082UF 100V POLY AXIAL - WMF1D82K-F
Order 'cap .0082uf 100v poly axial - WMF1D82K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1D82K-F-ND.
CAP .15UF 100V POLY AXIAL - WMF1P15K-F
Order 'cap .15uf 100v poly axial - WMF1P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1P15K-F-ND.
CAP .10UF 100V POLY AXIAL - WMF1P1K-F
Order 'cap .10uf 100v poly axial - WMF1P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1P1K-F-ND.
CAP .10UF 100V POLY AXIAL - WMF1P1K
Order 'cap .10uf 100v poly axial - WMF1P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number WMF1P1K-ND.
Options for 6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 100V WMF1D68K-F
Send this link via E-Mail
Help With This Screen
